LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Meritek P6SMB27A

Manufacturer
MPN
P6SMB27A
LCSC Part #
C3719237
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
37.5VC Clamp 16A Ipp TVS DIODE DO-214AA(SMB)
DatasheetMeritek P6SMB27A
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMeritek
PackagingDO-214AA(SMB)
Clamping Voltage37.5V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)16A
Peak Pulse Power Dissipation (Ppp)600W
Number of ChannelsSingle-channel
Voltage - Breakdown25.65V
typeTVS
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)23.1V

Features

AI Translation
  • Breakdown Voltage: 6.8~600V
  • Peak Power Dissipation: 600W Glass passivated chip
  • Excellent clamping capability; Fast response time
  • Terminal: Solderable per MIL-STD-750, Method 2026
  • Epoxy: UL 94V-0 rate flame retardant
  • UL/cUL safety approved: certification No: E223045