DIOTEC BZW04-64
| Manufacturer | |
| MPN | BZW04-64 |
| LCSC Part # | C3719221 |
| Packaging | DO-15 |
| Customer # | |
| Key Attributes | 103VC Clamp 3.9A Ipp TVS DIODE DO-15 |
| Datasheet | DIOTEC BZW04-64 |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-15 | |
| Clamping Voltage | 103V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.9A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 71.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 64.1V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-15 | |
| Clamping Voltage | 103V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.9A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 71.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 64.1V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Part numbering according to stand-off voltage VWM
- Uni- and Bidirectional versions
- Peak pulse power of 400 W (10/1000 μs waveform)
- Very fast response time
- Compliant to RoHS (exemp. 7a)) REACH, Conflict Minerals
- Artikelnummer enthält die Sperrspannung Vw
- Uni- und Bidirektionale Versionen
- 400 W Impuls-Verlustleistung (10/1000 μs Strom-Impuls)
- Sehr schnelle Ansprechzeit
- Konform zu RoHS (Ausn. 7a)) REACH, Konfliktmineralien
Applications
AI Translation
- Over-voltage and ESD protection
- Free-wheeling diodes
- Commercial / industrial grade
- Schutz gegen Uberspannung und ESD
- Freilauf-Dioden
- Standardausführung
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-15 | |
| Clamping Voltage | 103V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.9A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 71.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 64.1V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-15 | |
| Clamping Voltage | 103V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.9A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 71.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 64.1V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Part numbering according to stand-off voltage VWM
- Uni- and Bidirectional versions
- Peak pulse power of 400 W (10/1000 μs waveform)
- Very fast response time
- Compliant to RoHS (exemp. 7a)) REACH, Conflict Minerals
- Artikelnummer enthält die Sperrspannung Vw
- Uni- und Bidirektionale Versionen
- 400 W Impuls-Verlustleistung (10/1000 μs Strom-Impuls)
- Sehr schnelle Ansprechzeit
- Konform zu RoHS (Ausn. 7a)) REACH, Konfliktmineralien
Applications
AI Translation
- Over-voltage and ESD protection
- Free-wheeling diodes
- Commercial / industrial grade
- Schutz gegen Uberspannung und ESD
- Freilauf-Dioden
- Standardausführung
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

