LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEMTECH 1N6116AUS

Manufacturer
MPN
1N6116AUS
LCSC Part #
C3718776
Packaging
MELF-SQ
Customer #
Key Attributes
37.4VC Clamp 13.4A Ipp TVS DIODE
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSEMTECH
PackagingMELF-SQ
Clamping Voltage37.4V
Peak Pulse Current (Ipp)13.4A
Peak Pulse Power Dissipation (Ppp)500W
Number of ChannelsSingle-channel
Voltage - Breakdown25.7V
typeTVS
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)20.6V