Littelfuse 3.0SMCJ11CA
| Fabricante | |
| N.º de pieza fab. | 3.0SMCJ11CA |
| Nº LCSC | C3718091 |
| Emb. | DO-214AB(SMCJ) |
| Número de Cliente | |
| Atrib. clave | 18.2VC Clamp 164.8A Ipp TVS DIODE DO-214AB(SMCJ) |
| Hoja de Datos | Littelfuse 3.0SMCJ11CA |
| Piezas alternativas | 20 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | Littelfuse | |
| Emb. | DO-214AB(SMCJ) | |
| Clamping Voltage | 18.2V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 164.8A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 11V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | Littelfuse | |
| Emb. | DO-214AB(SMCJ) | |
| Clamping Voltage | 18.2V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 164.8A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| Tipo | Descripción | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 11V |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
The 3.0SMCJ Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Características
Traducción por IA
- Excellent clamping capability
- Low incremental surge resistance
- High temperature to reflow soldering guaranteed: 260°C/40sec
- VBR@TJ = VBR@≥25°C × (1 + aT × (TJ - 25)) (aT: Temperature Coefficient, typical value is 0.1%)
- UL Recognized compound meeting flammability rating V-0.
- Meet MSL level1, per J-STD-020, LF maximun peak of 260°C
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
Aplicaciones
Traducción por IA
- TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.4674 | $ 0.47 |
| 200+ | $ 0.1821 | $ 36.42 |
| 500+ | $ 0.1759 | $ 87.95 |
| 1,000+ | $ 0.1728 | $ 172.80 |
Encapsulado Estándar3000/Full Reel | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | Littelfuse | |
| Emb. | DO-214AB(SMCJ) | |
| Clamping Voltage | 18.2V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 164.8A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 11V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | Littelfuse | |
| Emb. | DO-214AB(SMCJ) | |
| Clamping Voltage | 18.2V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 164.8A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| Tipo | Descripción | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.2V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 11V |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
The 3.0SMCJ Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Características
Traducción por IA
- Excellent clamping capability
- Low incremental surge resistance
- High temperature to reflow soldering guaranteed: 260°C/40sec
- VBR@TJ = VBR@≥25°C × (1 + aT × (TJ - 25)) (aT: Temperature Coefficient, typical value is 0.1%)
- UL Recognized compound meeting flammability rating V-0.
- Meet MSL level1, per J-STD-020, LF maximun peak of 260°C
- Matte tin lead–free plated
- Halogen free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
Aplicaciones
Traducción por IA
- TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| SMDJ11CA | Littelfuse | DO-214AB(SMCJ) | 71 | $ 3.0236 | ||
| SMDJ11CA | Brightking | SMC(DO-214AB) | 2,280 | $ 0.242 | ||
| SMDJ11CA | Liown | SMC(DO-214AB) | 65 | $0.1105 $0.2209 | ||
| TPSMD11CA | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.458 | ||
| SMDJ11CA-T7 | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.156 | ||
| SMDJ11CA-HRAT7 | Littelfuse | DO-214AB(SMCJ) | 0 | $ 5.8203 | ||
| SMDJ11CA-HRA | Littelfuse | DO-214AB(SMCJ) | 0 | $ 16.8223 | ||
| 3.0SMCJ11CA-HF | Comchip | DO-214AB(SMC) | 0 | $ 0.816 | ||
| SMDJE11CA | EATON | SMC | 0 | $ 0.4106 | ||
| SMDJ11CA-AT/TR7 | Brightking | SMC(DO-214AB) | 0 | $ 0.3818 | ||
| TV30C110JB-G | Comchip | SMC(DO-214AB) | 0 | $ 0.4782 | ||
| SMDJ11CA-HR | Littelfuse | DO-214AB(SMCJ) | 0 | $ 6.8012 | ||
| MSMLJ11CAE3/TR | MICROCHIP | DO-214AB(SMLJ) | 0 | $ 3.9422 | ||
| MXLSMLJ11CAE3 | MICROCHIP | DO-214AB | 0 | $ 16.6641 | ||
| MXLSMLJ11CA | MICROCHIP | DO-214AB | 0 | $ 16.6641 | ||
| MASMLJ11CA | MICROCHIP | DO-214AB | 0 | $ 10.3179 | ||
| MASMLJ11CAE3 | MICROCHIP | DO-214AB | 0 | $ 10.3179 | ||
| MSMLJ11CAE3 | MICROCHIP | DO-214AB | 0 | $ 3.0141 | ||
| SMLJ11CAE3/TR13 | MICROCHIP | SMLJ(DO-214AB) | 0 | $ 3.6264 | ||
| 5.0SMDJ11CAS | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.2567 |

