SEMTECH JANTX1N6165
| Manufacturer | |
| MPN | JANTX1N6165 |
| LCSC Part # | C3718074 |
| Packaging | Through Hole,D4.7xL5mm |
| Customer # | |
| Key Attributes | 131.1VC Clamp 11.4A Ipp TVS DIODE Through Hole |
| Datasheet | SEMTECH JANTX1N6165 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | Through Hole,D4.7xL5mm | |
| Clamping Voltage | 131.1V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 11.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 81.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 69.2V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | Through Hole,D4.7xL5mm | |
| Clamping Voltage | 131.1V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 11.4A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 81.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 69.2V |
Introduction
This series of void-free, hermetically sealed bidirectional TVS diodes complies with MIL-PRF-19500/516 and is ideally suited for high-reliability applications where failure is not an option. They offer a selection of working peak "standoff" voltages from 5.2 to 152 volts, with a power rating of 1500 watts for 10/1000 μs pulses. They feature a hard glass construction for exceptional ruggedness and employ Class 1 internal metallurgical bonding for high reliability. These devices are available in standard suffix-free versions and "A" suffix versions with different voltage tolerances, as described in the part numbering section. These devices are also available in surface-mount MELF package configurations.
Features
- High surge current and peak pulse power for transient voltage protection of sensitive circuits
- Triple passivation
- Internal "Class 1" metallurgical bonding
- Void-free hermetic glass package
- JAN, JANTX, JANTXV, and JANS qualified versions available per MIL-PRF-19500/516 (see part numbering for all available options)
- RoHS-compliant versions available (commercial grade only)
Applications
- High-reliability applications
- Electrostatic discharge (ESD) protection
- Electrical fast transient (EFT) protection
- Lightning secondary effect protection
- Flexible axial lead mounting terminals
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | Through Hole,D4.7xL5mm | |
| Clamping Voltage | 131.1V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 11.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 81.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 69.2V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | Through Hole,D4.7xL5mm | |
| Clamping Voltage | 131.1V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 11.4A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 81.9V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 69.2V |
Introduction
This series of void-free, hermetically sealed bidirectional TVS diodes complies with MIL-PRF-19500/516 and is ideally suited for high-reliability applications where failure is not an option. They offer a selection of working peak "standoff" voltages from 5.2 to 152 volts, with a power rating of 1500 watts for 10/1000 μs pulses. They feature a hard glass construction for exceptional ruggedness and employ Class 1 internal metallurgical bonding for high reliability. These devices are available in standard suffix-free versions and "A" suffix versions with different voltage tolerances, as described in the part numbering section. These devices are also available in surface-mount MELF package configurations.
Features
- High surge current and peak pulse power for transient voltage protection of sensitive circuits
- Triple passivation
- Internal "Class 1" metallurgical bonding
- Void-free hermetic glass package
- JAN, JANTX, JANTXV, and JANS qualified versions available per MIL-PRF-19500/516 (see part numbering for all available options)
- RoHS-compliant versions available (commercial grade only)
Applications
- High-reliability applications
- Electrostatic discharge (ESD) protection
- Electrical fast transient (EFT) protection
- Lightning secondary effect protection
- Flexible axial lead mounting terminals
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

