SMC 3.0SMCJ40CA
| Manufacturer | SMCAsian Brands |
| MPN | 3.0SMCJ40CA |
| LCSC Part # | C3718055 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | 64.5VC Clamp 46.4A Ipp TVS DIODE SMC(DO-214AB) |
| Datasheet | SMC 3.0SMCJ40CA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SMC | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 64.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 46.4A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 44.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 40V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SMC | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 64.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 46.4A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 44.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 40V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass Passivated Die Construction
- 3000W Peak Pulse Power Dissipation
- 5.0V - 170V Standoff Voltage
- Uni- and Bi-Directional Versions Available
- Excellent Clamping Apability
- Fast Response Time
- Plastic Ase Material has UL Flammability ClassifiAtion Rating 94V-O
- “-A” is an AEC-Q101 qualified device
- This is a Pb − Free Device
- All SMC Parts are Traceable to the Wafer Lot
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7189 | $ 0.72 |
| 200+ | $ 0.2792 | $ 55.84 |
| 500+ | $ 0.2684 | $ 134.20 |
| 1,000+ | $ 0.2638 | $ 263.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SMC | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 64.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 46.4A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 44.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 40V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SMC | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 64.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 46.4A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 44.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 40V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass Passivated Die Construction
- 3000W Peak Pulse Power Dissipation
- 5.0V - 170V Standoff Voltage
- Uni- and Bi-Directional Versions Available
- Excellent Clamping Apability
- Fast Response Time
- Plastic Ase Material has UL Flammability ClassifiAtion Rating 94V-O
- “-A” is an AEC-Q101 qualified device
- This is a Pb − Free Device
- All SMC Parts are Traceable to the Wafer Lot
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 3.0SMI40CA | SMC | SMC(DO-214AB) | 0 | $ 0.2512 | ||
| SMDJ40CA | SMC | SMC(DO-214AB) | 0 | $ 0.3288 | ||
| 3.0SMCJ43CA | SMC | SMC(DO-214AB) | 0 | $ 1.2865 | ||
| 3.0SMCJ36CA | SMC | SMC(DO-214AB) | 0 | $ 0.7189 | ||
| 3.0SMI43CA | SMC | SMC(DO-214AB) | 0 | $ 0.2512 | ||
| 3.0SMI36CA | SMC | SMC(DO-214AB) | 0 | $ 0.2512 |

