onsemi FT8010UMX
| Manufacturer | |
| MPN | FT8010UMX |
| LCSC Part # | C3717706 |
| Packaging | UMLP-10(1.4x1.8) |
| Customer # | |
| Key Attributes | 7.5s Active High 1.65V~5V 1 UMLP-10(1.4x1.8) Supervisors RoHS |
| Datasheet | onsemi FT8010UMX |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | onsemi | |
| Packaging | UMLP-10(1.4x1.8) | |
| Reset Timeout | 7.5s | |
| output type | Open-drain;Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | - | |
| Reset Active Level | Active High | |
| standby current | - | |
| Voltage - Supply | 1.65V~5V | |
| ChipType | - | |
| Threshold Voltage | - | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | onsemi | |
| Packaging | UMLP-10(1.4x1.8) | |
| Reset Timeout | 7.5s | |
| output type | Open-drain;Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | - |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active High | |
| standby current | - | |
| Voltage - Supply | 1.65V~5V | |
| ChipType | - | |
| Threshold Voltage | - | |
| Number of Voltages Monitored | 1 |
Introduction
The FT8010 is a timer for resetting a mobile device where long reset times are needed. The long time delay helps avoid unintended resets caused by accidental key presses. Two delays can be selected by hard-wiring the DSR pin: 7.5±20% seconds or 11.25±20% seconds. The FT8010 has two identical inputs for single or dual switch resetting capability. The device has two outputs: a push-pull output with 0.5 mA drive and an open-drain output with 0.5 mA pull-down drive. FT8010 draws minimal lCC current when inactive and functions over a wide 1.65 V to 5.0 V power supply range.
Features
- Long Delay Configurable to 7.5 or 11.25 Seconds
- Primary and Secondary Input Reset Pins
- Push-Pull and Open-Drain Output Pins
- 1.8 V to 5.0 V Operation (TA = -40°C to +85°C)
- 1.7 V to 5.0 V Operation (TA = -25°C to +85°C)
- 1.65 V to 5.0 V Operation (TA = 0°C to +85°C)
- Packaged in 10-Lead UMLP (1.4 mm×1.8 mm) and 8-Lead MLP (2.0 mm×2.0 mm) Packages
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | onsemi | |
| Packaging | UMLP-10(1.4x1.8) | |
| Reset Timeout | 7.5s | |
| output type | Open-drain;Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | - | |
| Reset Active Level | Active High | |
| standby current | - | |
| Voltage - Supply | 1.65V~5V | |
| ChipType | - | |
| Threshold Voltage | - | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | onsemi | |
| Packaging | UMLP-10(1.4x1.8) | |
| Reset Timeout | 7.5s | |
| output type | Open-drain;Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | - |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active High | |
| standby current | - | |
| Voltage - Supply | 1.65V~5V | |
| ChipType | - | |
| Threshold Voltage | - | |
| Number of Voltages Monitored | 1 |
Introduction
The FT8010 is a timer for resetting a mobile device where long reset times are needed. The long time delay helps avoid unintended resets caused by accidental key presses. Two delays can be selected by hard-wiring the DSR pin: 7.5±20% seconds or 11.25±20% seconds. The FT8010 has two identical inputs for single or dual switch resetting capability. The device has two outputs: a push-pull output with 0.5 mA drive and an open-drain output with 0.5 mA pull-down drive. FT8010 draws minimal lCC current when inactive and functions over a wide 1.65 V to 5.0 V power supply range.
Features
- Long Delay Configurable to 7.5 or 11.25 Seconds
- Primary and Secondary Input Reset Pins
- Push-Pull and Open-Drain Output Pins
- 1.8 V to 5.0 V Operation (TA = -40°C to +85°C)
- 1.7 V to 5.0 V Operation (TA = -25°C to +85°C)
- 1.65 V to 5.0 V Operation (TA = 0°C to +85°C)
- Packaged in 10-Lead UMLP (1.4 mm×1.8 mm) and 8-Lead MLP (2.0 mm×2.0 mm) Packages
C3717706 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

