LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi KA393A

Manufacturer
MPN
KA393A
LCSC Part #
C3717415
Packaging
SOIC-8
Customer #
Key Attributes
2 600uA 1mV SOIC-8 Comparators RoHS
Datasheetonsemi KA393A
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
Manufactureronsemi
PackagingSOIC-8
Number of Channels2
Input Offset Current(Ios)5nA
Output Mode-
Operating Temperature0℃~+70℃
Dual Supply-
Features-
Ib - Input Bias Current25nA
Input Offset Voltage Drift(Vos TC)-
Output Type-
Propagation Delay(tpd)1.4us
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Quiescent Current(Iq)600uA
Vos - Input Offset Voltage1mV
Maximum Power Supply Range (Vdd-Vss)-
Rail to Rail-
Input Offset Current Drift (Ios TC)-
Single Supply-
Response Time (tr)-

Introduction

AI Translation

The KA393 / KA393A / KA2903 series consists of two independent voltage comparators designed to operate from a single power supply over a wide voltage range.

Features

AI Translation
  • Single Supply Operation: 2V to 36V
  • Dual Supply Operation: ±1V to ±18V Allow Comparison of Voltages Near Ground Potential
  • Low Current Drain: 800μA Typical
  • Compatible with all Forms of Logic
  • Low Input Bias Current: 25nA Typical
  • Low Input Offset Current: ±5nA Typical
  • Low Offset Voltage: ±1mV Typical