LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS DG444DY product image
Images for reference only

RENESAS DG444DY

Manufacturer
MPN
DG444DY
LCSC Part #
C3717408
Packaging
SOIC-16
Customer #
Key Attributes
-20V~20V 50Ω 4 SOIC-16 Analog Switches, Multiplexers, Demultiplexers
DatasheetRENESAS DG444DY
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9163$ 0.92
200+$ 0.3548$ 70.96
500+$ 0.3425$ 171.25
1,000+$ 0.3363$ 336.30
Standard Packaging48/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerRENESAS
PackagingSOIC-16
FeaturesBidirectional analog channel
Operating Temperature-40℃~+85℃
Voltage - Supply-20V~20V
Ron50Ω
Number of Channels4
Propagation Delay-
Con16pF

Introduction

AI Translation

The DG444 and DG445 monolithic CMOS analog switches are drop-in replacements for the popular DG211 and DG212 series devices. They include four independent single pole single throw (SPST) analog switches and TTL and CMOS compatible digital inputs. These switches feature lower analog ON resistance (<85Ω) and faster switch time (toN <250ns) compared to the DG211 and DG212. Charge injection has been reduced, simplifying sampleand holdapplications. The improvements in the DG444 series are made possible by using a high voltage silicon-gate process. An epitaxial layer prevents the latch-up associated with older CMOS technologies. The 44V maximum voltage range permits controlling ±20V signals when operating with ±20V power supplies. The four switches are bilateral, equally matched for AC or bidirectional signals. The ON resistance variation with analog signals Is quite low over a ±5V analog input range. The switches in the DG444 and DG445 are identical, differing only in the polarity of the selection logic.

Features

AI Translation
  • ON-Resistance (Max): 85Ω
  • Low Power Consumption (PD): √35μm
  • Fast Switching Action - ton <250ns - toFF (DG444) <120ns
  • Low Charge Injection
  • Upgrade from DG211/DG212
  • TTL, CMOS Compatible
  • Single or Split Supply Operation

Applications

AI Translation
  • Audio Switching
  • Battery Operated Systems
  • Data Acquisition
  • Hi-Rel Systems
  • Sample and Hold Circuits
  • Communication Systems
  • Automatic Test Equipment