LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RENESAS ICL7667CBA

Manufacturer
MPN
ICL7667CBA
LCSC Part #
C3717231
Packaging
SOIC-8
Customer #
Key Attributes
4.5V~15V 10mA 300mA SOIC-8 Gate Drivers
DatasheetRENESAS ICL7667CBA
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerRENESAS
PackagingSOIC-8
Input Logic Level - Low-
Low Level Delay Time-
High Level Delay Time-
Quiescent Current-
Input Logic Level - High-
Voltage - Supply4.5V~15V
Operating Temperature0℃~+70℃
Driven Configuration-
Current - Output Low(IOL)10mA
Rise Time20ns
Fall Time20ns
Features-
Current - Output High(IOH)300mA
Load TypeMOSFET

Introduction

AI Translation

The ICL7667 is a dual monolithic high-speed driver designed to convert TTL level signals into high current outputs at voltages up to 15V. Its high speed and current output enable it to drive large capacitive loads with high slew rates and low propagation delays. With an output voltage swing only millivolts less than the supply voltage and a maximum supply voltage of 15V, the ICL7667 is well suited for driving power MOSFETs in high frequency switched mode power converters. The ICL7667's high current outputs minimize power losses in the power MOSFETs by rapidly charging and discharging the gate capacitance. The ICL7667's input are TTL compatible and can be directly driven by common pulse-width modulation control ICs.

Features

AI Translation
  • Fast Rise and Fall Times - 30ns with 1000pF Load
  • Wide Supply Voltage Range VCC = 4.5V to 15V
  • Low Power Consumption - 4mW with Inputs Low - 20mW with Inputs High
  • TTL/CMOS Input Compatible Power Driver Rout = 7Ω Typ
  • Direct Interface with Common PWM Control ICs
  • Pin Equivalent to DS0026/DS0056; TSC426

Applications

AI Translation
  • Switching Power Supplies
  • DC/DC Converters
  • Motor Controllers