Fair-Rite 2506036017H0
| Manufacturer | |
| MPN | 2506036017H0 |
| LCSC Part # | C3716953 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 80mΩ 1 600Ω@100MHz 0603 Ferrite Beads and Chips RoHS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Fair-Rite | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 80mΩ | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 600Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Fair-Rite | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 80mΩ | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 600Ω@100MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0576 | $ 0.06 |
| 200+ | $ 0.0223 | $ 4.46 |
| 500+ | $ 0.0216 | $ 10.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Fair-Rite | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 80mΩ | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 600Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Fair-Rite | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 80mΩ | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 600Ω@100MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BLM18KG601SN1D | muRata | 0603 | 821,400 | $ 0.02 | ||
| BLM18AG601SN1D | muRata | 0603 | 789,000 | $ 0.016 | ||
| MPZ1608S601ATA00 | TDK | 0603 | 264,110 | $ 0.0186 | ||
| BLM18BD601SN1D | muRata | 0603 | 97,950 | $ 0.0147 | ||
| MMZ1608B601CTAH0 | TDK | 0603 | 89,330 | $ 0.0149 | ||
| MPZ1608S601ATD25 | TDK | 0603 | 63,750 | $0.0240 $0.0242 | ||
| BLM18EG601SN1D | muRata | 0603 | 47,170 | $ 0.0583 | ||
| MH1608-601Y | BOURNS | 0603 | 22,300 | $ 0.0266 | ||
| BLM18HE601SN1D | muRata | 0603 | 1,020 | $ 0.0413 | ||
| HFZ 1608PF-601T20 | TAI-TECH | 0603 | 0 | $ 0.0142 |

