muRata BLM03AX121SZ1D
| Fabricante | |
| Cód. da peça | BLM03AX121SZ1D |
| Nº LCSC | C3716868 |
| Emb. | - |
| Número do Cliente | |
| Atrib. princ. | 230mΩ 1 ±25% 120Ω@100MHz Ferrite Beads and Chips RoHS |
| Folha de Dados | muRata BLM03AX121SZ1D |
| Conformidade RoHS | 9 documentos disponíveis |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Filters/Ferrite Beads and Chips | |
| Fabricante | muRata | |
| Emb. | - | |
| DC Resistance(DCR) | 230mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 450mA | |
| Impedance @ Frequency | 120Ω@100MHz |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Filters/Ferrite Beads and Chips | |
| Fabricante | muRata | |
| Emb. | - | |
| DC Resistance(DCR) | 230mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Tipo | Descrição | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 450mA | |
| Impedance @ Frequency | 120Ω@100MHz |
Descrição
This reference specification applies to the Chip Ferrite Bead BLM03_SZ series products for automotive electronics based on AEC-Q200, excluding powertrain and safety systems. The operating temperature range is -55°C to +125°C, and the storage temperature range is -55°C to +125°C. Under standard test conditions, the temperature is 15°C to 35°C and humidity is 25% (RH) to 85% (RH); when in doubt, the temperature is 20°C ± 2°C, humidity is 60% (RH) to 70% (RH), and atmospheric pressure is 86 kPa to 106 kPa. The product packaging uses 8 mm wide paper tape, with detailed specifications covering package appearance, dimensions, tape strength, and packaging conditions.
Recursos
- Operating temperature range: -55°C to +125°C
- Storage temperature range: -55°C to +125°C
- Standard test temperature: 15°C to 35°C
- Standard test humidity: 25% (RH) to 85% (RH)
- Test temperature under dispute: 20°C ±2°C
- Test humidity under dispute: 60% (RH) to 70% (RH)
- Atmospheric pressure: 86kPa to 106kPa
- Paper tape packaging, 8mm width, 2mm pitch
- Paper tape tensile strength requirements specified
- Cover tape peel force: 0.1N to 0.6N
- Standard quantity per 180mm reel: 10000 pcs
Aplicações
- Automotive Electronics
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 0.0121 | $ 0.01 |
Encapsulamento Padrão15000/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Filters/Ferrite Beads and Chips | |
| Fabricante | muRata | |
| Emb. | - | |
| DC Resistance(DCR) | 230mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 450mA | |
| Impedance @ Frequency | 120Ω@100MHz |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Passives/Filters/Ferrite Beads and Chips | |
| Fabricante | muRata | |
| Emb. | - | |
| DC Resistance(DCR) | 230mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Tipo | Descrição | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 450mA | |
| Impedance @ Frequency | 120Ω@100MHz |
Descrição
This reference specification applies to the Chip Ferrite Bead BLM03_SZ series products for automotive electronics based on AEC-Q200, excluding powertrain and safety systems. The operating temperature range is -55°C to +125°C, and the storage temperature range is -55°C to +125°C. Under standard test conditions, the temperature is 15°C to 35°C and humidity is 25% (RH) to 85% (RH); when in doubt, the temperature is 20°C ± 2°C, humidity is 60% (RH) to 70% (RH), and atmospheric pressure is 86 kPa to 106 kPa. The product packaging uses 8 mm wide paper tape, with detailed specifications covering package appearance, dimensions, tape strength, and packaging conditions.
Recursos
- Operating temperature range: -55°C to +125°C
- Storage temperature range: -55°C to +125°C
- Standard test temperature: 15°C to 35°C
- Standard test humidity: 25% (RH) to 85% (RH)
- Test temperature under dispute: 20°C ±2°C
- Test humidity under dispute: 60% (RH) to 70% (RH)
- Atmospheric pressure: 86kPa to 106kPa
- Paper tape packaging, 8mm width, 2mm pitch
- Paper tape tensile strength requirements specified
- Cover tape peel force: 0.1N to 0.6N
- Standard quantity per 180mm reel: 10000 pcs
Aplicações
- Automotive Electronics
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

