EATON MFBW1V2012-221-R
| Manufacturer | |
| MPN | MFBW1V2012-221-R |
| LCSC Part # | C3716701 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 150mΩ 1 ±25% 220Ω@100MHz 0805 Ferrite Beads and Chips RoHS |
| Datasheet | EATON MFBW1V2012-221-R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | EATON | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 150mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 220Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | EATON | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 150mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 220Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 0805 (2012 metric) package
- High impedance values
- Multilayer monolithic construction for high reliability
- Impedance range from 0 Ω to 2000 Ω
Applications
AI Translation
- Industrial Connectivity (IoT)
- Wireless Communication
- Bluetooth
- Wireless Networks
- Antenna
- Machine-to-Machine (M2M)
- Mobile Phones
- Wearables
- WLAN
- Computers/Game Consoles
- Broadband Components
- RF Transceiver Modules
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | EATON | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 150mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 220Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | EATON | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 150mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 2A | |
| Impedance @ Frequency | 220Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 0805 (2012 metric) package
- High impedance values
- Multilayer monolithic construction for high reliability
- Impedance range from 0 Ω to 2000 Ω
Applications
AI Translation
- Industrial Connectivity (IoT)
- Wireless Communication
- Bluetooth
- Wireless Networks
- Antenna
- Machine-to-Machine (M2M)
- Mobile Phones
- Wearables
- WLAN
- Computers/Game Consoles
- Broadband Components
- RF Transceiver Modules
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

