TDK MDF2016BSS600CTD25
| Manufacturer | |
| MPN | MDF2016BSS600CTD25 |
| LCSC Part # | C3716673 |
| Packaging | 0806 |
| Customer # | |
| Key Attributes | 330mΩ 1 60Ω@2MHz 0806 Ferrite Beads and Chips RoHS |
| Datasheet | TDK MDF2016BSS600CTD25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0806 | |
| DC Resistance(DCR) | 330mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | 850mA | |
| Impedance @ Frequency | 60Ω@2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0806 | |
| DC Resistance(DCR) | 330mΩ | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | 850mA | |
| Impedance @ Frequency | 60Ω@2MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Suitable for power line radiated noise suppression (30~300MHz).
- Excellent DC superimposition impedance characteristics.
- Helps meet automotive noise countermeasure standard CISPR25 requirements.
- Operating temperature range: -40~125°C
Applications
AI Translation
- LED Lighting
- LED Headlights
- Turn Signal Lights
- Wipers
- Motors
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0806 | |
| DC Resistance(DCR) | 330mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | 850mA | |
| Impedance @ Frequency | 60Ω@2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0806 | |
| DC Resistance(DCR) | 330mΩ | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | 850mA | |
| Impedance @ Frequency | 60Ω@2MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Suitable for power line radiated noise suppression (30~300MHz).
- Excellent DC superimposition impedance characteristics.
- Helps meet automotive noise countermeasure standard CISPR25 requirements.
- Operating temperature range: -40~125°C
Applications
AI Translation
- LED Lighting
- LED Headlights
- Turn Signal Lights
- Wipers
- Motors
C3716673 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



