EATON MFBM1V3216-000-R
| Manufacturer | |
| MPN | MFBM1V3216-000-R |
| LCSC Part # | C3716504 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 10mΩ 1 0Ω@100MHz 1206 Ferrite Beads and Chips RoHS |
| Datasheet | EATON MFBM1V3216-000-R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | EATON | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 10mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | 6A | |
| Impedance @ Frequency | 0Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | EATON | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 10mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | 6A | |
| Impedance @ Frequency | 0Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1206 (3216 metric) package
- High current handling capability
- Multilayer monolithic construction for high reliability
- Impedance range from 0 Ω to 1000 Ω
Applications
AI Translation
- Industrial Connectivity (IoT)
- Wireless Communication
- Bluetooth
- WiFi
- Antenna
- Machine-to-Machine Communication (M2M)
- Mobile Phone
- Wearable Devices
- WLAN
- Computer/Game Console
- Broadband Components
- RF Transceiver Module
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | EATON | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 10mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | 6A | |
| Impedance @ Frequency | 0Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | EATON | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 10mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | - | |
| Current Rating | 6A | |
| Impedance @ Frequency | 0Ω@100MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 1206 (3216 metric) package
- High current handling capability
- Multilayer monolithic construction for high reliability
- Impedance range from 0 Ω to 1000 Ω
Applications
AI Translation
- Industrial Connectivity (IoT)
- Wireless Communication
- Bluetooth
- WiFi
- Antenna
- Machine-to-Machine Communication (M2M)
- Mobile Phone
- Wearable Devices
- WLAN
- Computer/Game Console
- Broadband Components
- RF Transceiver Module
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

