ALLEGRO A33002LLEATR
| Manufacturer | |
| MPN | A33002LLEATR |
| LCSC Part # | C3716194 |
| Packaging | - |
| Customer # | |
| Key Attributes | Linear, Compass (ICs) RoHS |
| Datasheet | ALLEGRO A33002LLEATR |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | ALLEGRO | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | ALLEGRO |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
A33002 is a 360° angle sensor IC that provides non-contact, high-resolution angular position data based on magnetic Circular Vertical Hall (CVH) technology. It features a System-on-Chip (SoC) architecture comprising: a CVH front end, digital signal processing for calculating angular position data, and selectable output protocols (SPI, SENT, or PWM). It also incorporates on-chip EEPROM technology supporting up to 100 read/write cycles for flexible programming of calibration parameters. The A33002 is ideal for automotive applications requiring 0° to 360° angle measurement, such as Electric Power Steering (EPS), transmission actuators, and brushless DC pumps. The A33002 includes on-chip 32-segment linearization. This can be used to calibrate errors caused by misalignment between the magnet and sensor, or incomplete magnetization of the target magnet (which may manifest as magnet-to-sensor misalignment). The A33002 supports customer integration into safety-critical applications. The A33002 is available in a single-die or dual-die 14-pin TSSOP package (suffix LE). The package is lead-free with 100% matte tin plated leadframe. The 1 mm slim package minimizes the air gap between the CVH transducer and the target magnet.
- Power loss indicated by reset flag
- 10 MHz SPI for low-latency angle and diagnostic data; supports multiple independent ICs on the same bus
- 4-bit CRC
- Multiple programming/configuration formats supported
- Full system control and programming via SPI or Manchester protocol, including EEPROM write
- Read/write operations via VCC and VOUT pins for pin-limited systems
- 1 mm slim SMT TSSOP package minimizing target magnet-to-CVH transducer air gap for improved field strength
Features
- Non-contact 0° to 360° angle sensor IC for angular position, rotational speed, and direction measurement
- 12-bit effective resolution magnetic sensing at up to 900G field strength
- Circular Vertical Hall (CVH) technology provides a single-channel sensor system independent of air gap
- On-chip 32-segment linearization for improved angular accuracy
- Reduced sensitivity to magnet-sensor misalignment
- Reduced sensitivity to incomplete magnetization of target magnet
- Developed per ISO 26262 hardware product development requirements for safety-critical applications
- Single-chip version designed to meet ASIL B requirements when integrated and used with appropriate system-level controls as specified in the A33002 Safety Manual
- Dual-chip version designed to meet ASIL D requirements when integrated and used with appropriate system-level controls as specified in the A33002 Safety Manual
- Selectable digital output format: SPI, SENT, or PWM
- Programmable via Manchester encoding on VCC line (user-to-device) and VOUT line (device-to-user), minimizing external wiring
- SENT output compliant with SAE J2716 JAN2010 with Allegro proprietary enhancements
- Customer-programmable SENT tick time range: 0.5 to 7.9μs
- On-chip EEPROM for factory and customer calibration parameter storage
- Integrated charge pump enables in-application programming without supplying high voltage to the device during programming
- Single-bit error correction, double-bit error detection with Error Correction Code (ECC)
- Designed for operation in harsh conditions required by automotive and industrial applications
- Operating temperature range: -40°C to 150°C
- Operating supply voltage range: 3.7 to 5.5V, absolute maximum 28V
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | ALLEGRO | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | ALLEGRO |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
A33002 is a 360° angle sensor IC that provides non-contact, high-resolution angular position data based on magnetic Circular Vertical Hall (CVH) technology. It features a System-on-Chip (SoC) architecture comprising: a CVH front end, digital signal processing for calculating angular position data, and selectable output protocols (SPI, SENT, or PWM). It also incorporates on-chip EEPROM technology supporting up to 100 read/write cycles for flexible programming of calibration parameters. The A33002 is ideal for automotive applications requiring 0° to 360° angle measurement, such as Electric Power Steering (EPS), transmission actuators, and brushless DC pumps. The A33002 includes on-chip 32-segment linearization. This can be used to calibrate errors caused by misalignment between the magnet and sensor, or incomplete magnetization of the target magnet (which may manifest as magnet-to-sensor misalignment). The A33002 supports customer integration into safety-critical applications. The A33002 is available in a single-die or dual-die 14-pin TSSOP package (suffix LE). The package is lead-free with 100% matte tin plated leadframe. The 1 mm slim package minimizes the air gap between the CVH transducer and the target magnet.
- Power loss indicated by reset flag
- 10 MHz SPI for low-latency angle and diagnostic data; supports multiple independent ICs on the same bus
- 4-bit CRC
- Multiple programming/configuration formats supported
- Full system control and programming via SPI or Manchester protocol, including EEPROM write
- Read/write operations via VCC and VOUT pins for pin-limited systems
- 1 mm slim SMT TSSOP package minimizing target magnet-to-CVH transducer air gap for improved field strength
Features
- Non-contact 0° to 360° angle sensor IC for angular position, rotational speed, and direction measurement
- 12-bit effective resolution magnetic sensing at up to 900G field strength
- Circular Vertical Hall (CVH) technology provides a single-channel sensor system independent of air gap
- On-chip 32-segment linearization for improved angular accuracy
- Reduced sensitivity to magnet-sensor misalignment
- Reduced sensitivity to incomplete magnetization of target magnet
- Developed per ISO 26262 hardware product development requirements for safety-critical applications
- Single-chip version designed to meet ASIL B requirements when integrated and used with appropriate system-level controls as specified in the A33002 Safety Manual
- Dual-chip version designed to meet ASIL D requirements when integrated and used with appropriate system-level controls as specified in the A33002 Safety Manual
- Selectable digital output format: SPI, SENT, or PWM
- Programmable via Manchester encoding on VCC line (user-to-device) and VOUT line (device-to-user), minimizing external wiring
- SENT output compliant with SAE J2716 JAN2010 with Allegro proprietary enhancements
- Customer-programmable SENT tick time range: 0.5 to 7.9μs
- On-chip EEPROM for factory and customer calibration parameter storage
- Integrated charge pump enables in-application programming without supplying high voltage to the device during programming
- Single-bit error correction, double-bit error detection with Error Correction Code (ECC)
- Designed for operation in harsh conditions required by automotive and industrial applications
- Operating temperature range: -40°C to 150°C
- Operating supply voltage range: 3.7 to 5.5V, absolute maximum 28V
C3716194 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

