LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MACOM 9010R0M-14-2 product image
Images for reference only

MACOM 9010R0M-14-2

Manufacturer
MPN
9010R0M-14-2
LCSC Part #
C3715728
Packaging
-
Customer #
Key Attributes
±20% 10pF Silicon Capacitors
DatasheetMACOM 9010R0M-14-2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.9166$ 10.92
200+$ 4.2259$ 845.18
500+$ 4.076$ 2038.00
1,000+$ 4.0034$ 4003.40
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Silicon Capacitors
ManufacturerMACOM
Packaging-
operating temperature-55℃~+150℃
Tolerance±20%
Capacitance10pF

Introduction

AI Translation

The Series 90 chip capacitors feature silicon nitride/silicon dioxide dielectric layers, offering high reliability and stable capacitance values over time. These metal-insulator-semiconductor (MIS) capacitors provide high insulation resistance and low dissipation factor for excellent high-frequency performance and reliability. Capacitance values range from 2 pF to 600 pF. The Series 90 operating voltage is 50 V. Top contacts and back terminals are gold-plated. This rugged capacitor series delivers reliable operation across all commercial and industrial applications. Series 90 chip capacitors meet the environmental requirements of MIL-STD-750 and MIL-STD-883. Suitable for DC blocking and RF bypass applications.

Features

AI Translation
  • High operating voltage: 50 V
  • Wide capacitance range: 2 ~ 600 pF
  • Excellent stability, RoHS compliant

Applications

AI Translation
  • DC blocking
  • RF bypass