LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM R6030MNXC7

Manufacturer
MPN
R6030MNXC7
LCSC Part #
C371552
Packaging
TO-220FM
Customer #
Key Attributes
MOSFET N-CH 600V 30A TO-220FM
DatasheetROHM R6030MNXC7
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerROHM
PackagingTO-220FM
Output Capacitance(Coss)2.26nF
Ciss-Input Capacitance2.18nF
Pd - Power Dissipation90W
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage600V
Current - Continuous Drain(Id)30A
Reverse Transfer Capacitance (Crss)30pF
RDS(on)150mΩ@10V
Number1 N-channel
Gate Charge(Qg)43nC@10V
Vgs±30V
Gate Threshold Voltage (Vgs(th))5V
Type-

Features

AI Translation
  • Fast reverse recovery time (trr)
  • Low on-resistance
  • Fast switching speed
  • Gate-source voltage (VGSS) guaranteed to be ±30V
  • Drive circuits can be simple
  • Pb-free plating ; RoHS compliant

Applications

AI Translation
  • Switching Power Supply