LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP SM16LC15/TR13

Manufacturer
MPN
SM16LC15/TR13
LCSC Part #
C3715390
Packaging
SO-16
Customer #
Key Attributes
30VC Clamp 5A@8/20us Ipp TVS DIODE SO-16
DatasheetMICROCHIP SM16LC15/TR13
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
PackagingSO-16
Clamping Voltage30V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)5A@8/20us
Peak Pulse Power Dissipation (Ppp)500W
Number of Channels8
Voltage - Breakdown16.7V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)15V

Introduction

AI Translation

This 16 pin 8-line Low Capacitance Unidirectional array is designed for use in applications where protection is required at the board level from voltage transients caused by electrostatic discharge (ESD) as defined in IEC 1000 - 4 - 2, electrical fast transients (EFT) per IEC 1000 - 4 - 4 and effects of secondary lighting. These TRANSIENT VOLTAGE SUPPRESSOR (TVS) Diode Arrays have a peak power of 500 watts for an 8/20 μsec pulse and are designed to protect 3.0/3.3 volt components such as DRAM’s, SRAM’s, CMOS, HCMOS, HSIC, and low voltage interfaces up to 24 volts.

Features

AI Translation
  • Protects 3.0/3.3 up through 24 V Components
  • Protects 8 lines Unidirectional
  • Provides electrically isolated protection
  • SO - 16 Packaging
  • RoHS Compliant devices available by adding “e3” suffix
  • Low Capacitance Unidirectional TVS Array (8)
  • Protects: DRAM’s, SRAM’s, CMOS, HCMOS, HSIC
  • RS - 232, RS - 422, RS - 423, RS - 449 data rates: 10 Mbs
  • WAN Equipment: Multiplexers, Routers, ISP, CSU/DSU
  • Multi - mode Transceiver Protection

Applications

AI Translation
  • WAN Equipment: Multiplexers, Routers, ISP, CSU/DSU
  • Multi - mode Transceiver Protection
  • 1/O Transceivers