MICROCHIP JAN1N6111AUS/TR
| Manufacturer | |
| MPN | JAN1N6111AUS/TR |
| LCSC Part # | C3713952 |
| Packaging | MELF |
| Customer # | |
| Key Attributes | 22.3VC Clamp 22.4A Ipp TVS DIODE MELF |
| Datasheet | MICROCHIP JAN1N6111AUS/TR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | MELF | |
| Clamping Voltage | 22.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 22.4A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 20uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12.2V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | MELF | |
| Clamping Voltage | 22.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 22.4A | |
| Peak Pulse Power Dissipation (Ppp) | 500W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 20uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12.2V |
Introduction
This surface-mount series of void-free, hermetically sealed bidirectional TVS devices is designed to MIL-PRF-19500/516 and is ideal for high-reliability applications where failure cannot be tolerated. They offer working peak "off-state" voltage options from 5.7 to 152 volts, with a power rating of 500 watts for 10/1000 μs pulses. Constructed with hard-glass technology and internal "Class 1" metallurgical bonding, these devices are extremely rugged. Available in both non-suffix and "A" versions as described in the Part Numbering section, they offer different voltage tolerances. These devices are also available in axial-lead packages for through-hole mounting.
Features
- High surge current and peak pulse power transient voltage protection for sensitive circuits.
- Triple-level passivation.
- Internal "Class 1" metallurgical bonding.
- Void-free hermetic glass encapsulation.
- JAN, JANTX, and JANTXV qualified versions available per MIL-PRF-19500/516.
- JANS versions available for 1N6103(A)US through 1N6118(A)US per MIL-PRF-19500/516; additional screening options per MIL-PRF-19500 available for other devices in the series. (See part numbering for all available options)
- RoHS-compliant versions available (commercial grade only).
Applications
- High-reliability applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.9951 | $ 18.00 |
| 200+ | $ 6.9645 | $ 1392.90 |
| 500+ | $ 6.7193 | $ 3359.65 |
| 1,000+ | $ 6.5989 | $ 6598.90 |
Standard Packaging1/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | MELF | |
| Clamping Voltage | 22.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 22.4A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 20uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12.2V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | MELF | |
| Clamping Voltage | 22.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 22.4A | |
| Peak Pulse Power Dissipation (Ppp) | 500W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 20uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12.2V |
Introduction
This surface-mount series of void-free, hermetically sealed bidirectional TVS devices is designed to MIL-PRF-19500/516 and is ideal for high-reliability applications where failure cannot be tolerated. They offer working peak "off-state" voltage options from 5.7 to 152 volts, with a power rating of 500 watts for 10/1000 μs pulses. Constructed with hard-glass technology and internal "Class 1" metallurgical bonding, these devices are extremely rugged. Available in both non-suffix and "A" versions as described in the Part Numbering section, they offer different voltage tolerances. These devices are also available in axial-lead packages for through-hole mounting.
Features
- High surge current and peak pulse power transient voltage protection for sensitive circuits.
- Triple-level passivation.
- Internal "Class 1" metallurgical bonding.
- Void-free hermetic glass encapsulation.
- JAN, JANTX, and JANTXV qualified versions available per MIL-PRF-19500/516.
- JANS versions available for 1N6103(A)US through 1N6118(A)US per MIL-PRF-19500/516; additional screening options per MIL-PRF-19500 available for other devices in the series. (See part numbering for all available options)
- RoHS-compliant versions available (commercial grade only).
Applications
- High-reliability applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| JANS1N6110AUS/TR | MICROCHIP | MELF | 0 | $ 103.2824 | ||
| 1N6111AUS/TR | MICROCHIP | MELF | 0 | $ 17.0017 |

