VISHAY SA17CAHE3/54
| Manufacturer | |
| MPN | SA17CAHE3/54 |
| LCSC Part # | C3713823 |
| Packaging | DO-204AC(DO-15) |
| Customer # | |
| Key Attributes | 27.6VC Clamp 18.1A Ipp TVS DIODE DO-204AC(DO-15) |
| Datasheet | VISHAY SA17CAHE3/54 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-204AC(DO-15) | |
| Clamping Voltage | 27.6V | |
| Peak Pulse Current (Ipp) | 18.1A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.9V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-204AC(DO-15) | |
| Clamping Voltage | 27.6V | |
| Peak Pulse Current (Ipp) | 18.1A | |
| Peak Pulse Power Dissipation (Ppp) | 500W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.9V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated chip junction
- Available in unidirectional and bidirectional
- RoHS COMPLIANT
- 500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Solder dip 275 ℃ max. 10 s, per JESD 22-B106
- AEC-Q101 qualified
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3045 | $ 0.30 |
| 200+ | $ 0.1179 | $ 23.58 |
| 500+ | $ 0.1137 | $ 56.85 |
| 1,000+ | $ 0.1117 | $ 111.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-204AC(DO-15) | |
| Clamping Voltage | 27.6V | |
| Peak Pulse Current (Ipp) | 18.1A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.9V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-204AC(DO-15) | |
| Clamping Voltage | 27.6V | |
| Peak Pulse Current (Ipp) | 18.1A | |
| Peak Pulse Power Dissipation (Ppp) | 500W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.9V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated chip junction
- Available in unidirectional and bidirectional
- RoHS COMPLIANT
- 500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Solder dip 275 ℃ max. 10 s, per JESD 22-B106
- AEC-Q101 qualified
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SA17CA-E3/54 | VISHAY | DO-204AC(DO-15) | 0 | $ 0.2291 |

