Meritek SMDJ70
| Manufacturer | |
| MPN | SMDJ70 |
| LCSC Part # | C3713627 |
| Packaging | DO-214AB(SMC) |
| Customer # | |
| Key Attributes | 125VC Clamp 24A Ipp TVS DIODE DO-214AB(SMC) |
| Datasheet | Meritek SMDJ70 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Meritek | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 125V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 24A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 77.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Meritek | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 125V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 24A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 77.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Breakdown Voltage from 5.0 to 440V
- 3000W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
- Glass passivated chip
- Excellent clamping capability, fast response time
- Low incremental surge resistance, Low profile package
- Terminal: Solderable per MIL-STD-750, Method 2026
- Epoxy: UL 94V-0 rate flame retardant
- UL/cUL safety approved: certification No: E223045
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Meritek | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 125V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 24A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 77.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Meritek | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 125V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 24A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 77.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Breakdown Voltage from 5.0 to 440V
- 3000W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01%
- Glass passivated chip
- Excellent clamping capability, fast response time
- Low incremental surge resistance, Low profile package
- Terminal: Solderable per MIL-STD-750, Method 2026
- Epoxy: UL 94V-0 rate flame retardant
- UL/cUL safety approved: certification No: E223045
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

