LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 1.5SMC250A-M3/9AT product image
Images for reference only

VISHAY 1.5SMC250A-M3/9AT

Manufacturer
MPN
1.5SMC250A-M3/9AT
LCSC Part #
C3713557
Packaging
DO-214AB(SMCJ)
Customer #
Key Attributes
344VC Clamp 4.4A Ipp TVS DIODE DO-214AB(SMCJ)
DatasheetVISHAY 1.5SMC250A-M3/9AT
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6448$ 0.64
200+$ 0.2499$ 49.98
500+$ 0.2407$ 120.35
1,000+$ 0.2376$ 237.60
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingDO-214AB(SMCJ)
Clamping Voltage344V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)4.4A
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of Channels1
Voltage - Breakdown237V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)214V

Features

AI Translation
  • Low profile package Available
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in unidirectional and bidirectional RoHS
  • 1500 W peak pulse power capability with a COMPLIANT HALOGEN 10/1000 μs waveform, repetitive rate FREE (duty cycle): 0.01% Available
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SMCJ210ALiownSMC(DO-214AB)15$0.0640 $0.1279
TPSMC250ALittelfuseSMC0$ 0.163
1.5SMC250A/TR13BrightkingSMC(DO-214AB)0$ 0.2408
1.5SMC250A_R1_00001PANJITDO-214AB(SMC)0$ 0.2202
1.5SMC250AS_R1_00001PANJITSMC(DO-214AB)0$ 0.182
1.5SMC250A-E3/57TVISHAYSMC(DO-214AB)0$ 0.4499
1.5SMC250A-E3/9ATVISHAYSMC(DO-214AB)0$ 0.4039
SMCJ210A/TR13BrightkingSMC(DO-214AB)0$ 0.1951
SMCJ210A-AT/TR13BrightkingSMC(DO-214AB)0$ 0.2968
SMCJ1.5KE250A-TPMCCDO-214AB(SMC)0$ 0.2683
1.5SMCJ210AS_R1_00001PANJITSMC(DO-214AB)0$ 0.1818
1.5SMCJ210A_R1_00001PANJITSMC(DO-214AB)0$ 0.5365
SMCJE210AEATONSMC0$ 0.2633
1.5SMC250ALittelfuseSMC(DO-214AB)0$ 0.9829
1.5SMC250AHE3_ALLVISHAYSMC(DO-214AB)0$ 0.8227
1.5SMC250AHM3_B/IVISHAYSMC(DO-214AB)0$ 0.7687
SMCJE210AHEATONSMC0$ 0.3486
1.5SMC250AHE3_AIHVISHAYSMC(DO-214AB)0$ 0.8335
1.5SMC250A-M3/57TVISHAYSMC(DO-214AB)0$ 0.619
1.5SMC250AHM3_B/HVISHAYSMC(DO-214AB)0$ 0.7687