LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SZ1.5SMC7.5AT3G product image
Images for reference only

Littelfuse SZ1.5SMC7.5AT3G

Manufacturer
MPN
SZ1.5SMC7.5AT3G
LCSC Part #
C3713416
Packaging
DO-214AB(SMCJ)
Customer #
Key Attributes
11.3VC Clamp 132A Ipp TVS DIODE DO-214AB(SMCJ)
DatasheetLittelfuse SZ1.5SMC7.5AT3G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1225$ 0.12
200+$ 0.0475$ 9.50
500+$ 0.0458$ 22.90
1,000+$ 0.045$ 45.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingDO-214AB(SMCJ)
Clamping Voltage11.3V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)132A
Peak Pulse Power Dissipation (Ppp)1.5kW
Voltage - Breakdown7.13V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)500uA
Reverse Stand-Off Voltage (Vrwm)6.4V

Introduction

AI Translation

The SZ1.5SMC series is designed to protect voltage sensitive components from high voltage, high energy transients. They have excellent clamping capability, high surge capability, low zener impedance and fast response time. The SZ1.5SMC series is supplied in the exclusive, cost-effective, highly reliable package and is ideally suited for use in communication systems, automotive, numerical controls, process controls, medical equipment, business machines, power supplies and many other industrial/consumer applications.

Features

AI Translation
  • Zener Transient Overvoltage Suppressors
  • Working Peak Reverse Voltage Range - 5.8 V to 77.8 V
  • Standard Zener Breakdown Voltage Range - 6.45 V to 95.5 V
  • Peak Power - 1500 W @ 1 ms
  • ESD Rating of Class 3 (>) 16 kV per Human Body Model
  • Maximum Clamp Voltage @ Peak Pulse Current
  • Low Leakage < 5 µA Above 10 V
  • Recognized to UL 497B as an Isolated Loop Circuit Protector
  • Maximum Temperature Coefficient Specified
  • Response Time is Typically < 1 ns
  • Pb-Free Packages are Available
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC - Q101 Qualified and PPAP Capable

Applications

AI Translation
  • communication systems
  • automotive
  • numerical controls
  • process controls
  • medical equipment
  • business machines
  • power supplies
  • industrial/consumer applications