SMC S8ULC03-2
| Manufacturer | SMCAsian Brands |
| MPN | S8ULC03-2 |
| LCSC Part # | C3713131 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 8VC Clamp 1A Ipp TVS DIODE SO-8 |
| Datasheet | SMC S8ULC03-2 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SMC | |
| Packaging | SO-8 | |
| Clamping Voltage | 8V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 1A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SMC | |
| Packaging | SO-8 | |
| Clamping Voltage | 8V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 1A | |
| Peak Pulse Power Dissipation (Ppp) | 500W |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Breakdown | 4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The S8ULCXX-2 series of TVS array have been designed to provide unidirectional protection for sensitive electronics from damage due to voltage transients caused by electrostatic discharge (ESD), electrical fast transients (EFT), lightning and other voltage-induced transient events. The device can be used to protect up to 2 unidirectional lines.
Features
AI Translation
- Protects 3.3, 5, 12, 15, 24 V Components
- Unidirectional
- Ultra Low Capacitance 3 pF
- Provides Electrically Isolated Protection 500 W @ 8/20 us
- Protects 2 Lines
- SO-8 Packaging
- “-A” is an AEC-Q101 qualified device
- This is a Pb − Free Device
- All SMC parts are traceable to the wafer lot
- Additional testing can be offered upon request
Applications
AI Translation
- 10/100 Base T Ethemet
- USB
- Cellular Phone Terminals
- Audio/Video Inputs XDSL Interfaces
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SMC | |
| Packaging | SO-8 | |
| Clamping Voltage | 8V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 1A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SMC | |
| Packaging | SO-8 | |
| Clamping Voltage | 8V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 1A | |
| Peak Pulse Power Dissipation (Ppp) | 500W |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Breakdown | 4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 200uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The S8ULCXX-2 series of TVS array have been designed to provide unidirectional protection for sensitive electronics from damage due to voltage transients caused by electrostatic discharge (ESD), electrical fast transients (EFT), lightning and other voltage-induced transient events. The device can be used to protect up to 2 unidirectional lines.
Features
AI Translation
- Protects 3.3, 5, 12, 15, 24 V Components
- Unidirectional
- Ultra Low Capacitance 3 pF
- Provides Electrically Isolated Protection 500 W @ 8/20 us
- Protects 2 Lines
- SO-8 Packaging
- “-A” is an AEC-Q101 qualified device
- This is a Pb − Free Device
- All SMC parts are traceable to the wafer lot
- Additional testing can be offered upon request
Applications
AI Translation
- 10/100 Base T Ethemet
- USB
- Cellular Phone Terminals
- Audio/Video Inputs XDSL Interfaces
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

