SEMTECH JANTX1N6119US
| Manufacturer | |
| MPN | JANTX1N6119US |
| LCSC Part # | C3712546 |
| Packaging | - |
| Customer # | |
| Key Attributes | 52.3VC Clamp 9.6A Ipp TVS DIODE |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | - | |
| Clamping Voltage | 52.3V | |
| Peak Pulse Current (Ipp) | 9.6A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Voltage - Breakdown | 32.4V | |
| type | TVS | |
| Reverse Stand-Off Voltage (Vrwm) | 27.4V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | - | |
| Clamping Voltage | 52.3V | |
| Peak Pulse Current (Ipp) | 9.6A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Voltage - Breakdown | 32.4V | |
| type | TVS | |
| Reverse Stand-Off Voltage (Vrwm) | 27.4V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | - | |
| Clamping Voltage | 52.3V | |
| Peak Pulse Current (Ipp) | 9.6A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Voltage - Breakdown | 32.4V | |
| type | TVS | |
| Reverse Stand-Off Voltage (Vrwm) | 27.4V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Packaging | - | |
| Clamping Voltage | 52.3V | |
| Peak Pulse Current (Ipp) | 9.6A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Voltage - Breakdown | 32.4V | |
| type | TVS | |
| Reverse Stand-Off Voltage (Vrwm) | 27.4V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

