Taiwan Semiconductor SMBJ48CAH
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | SMBJ48CAH |
| LCSC Part # | C3712379 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | 77.4VC Clamp 8.1A Ipp TVS DIODE DO-214AA(SMB) |
| Datasheet | Taiwan Semiconductor SMBJ48CAH |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8.1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 53.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8.1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 53.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- Ideal for automated placement
- Glass passivated junction
- Excellent clamping capability
- Fast response time: Typically less than 1.0ps
- Typical |R less than 1μA above 10V
- Meets ISO 7637-2 (Pulse 1/2a/2b/3a/3b)
- Moisture sensitivity level: level 1, per J-STD-020
- RoHS Compliant Halogen-free according to IEC 61249-2-21
Applications
AI Translation
- Protect sensitive circuit from damage by high voltage transients
- Lighting, ESD transient voltage protection of IC, system
- Inductive switching load protection of IC, system
- Electrical Fast Transient Immunity protection of IC, system
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3053 | $ 0.31 |
| 200+ | $ 0.1182 | $ 23.64 |
| 500+ | $ 0.114 | $ 57.00 |
| 1,000+ | $ 0.112 | $ 112.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8.1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 53.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8.1A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 53.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- Ideal for automated placement
- Glass passivated junction
- Excellent clamping capability
- Fast response time: Typically less than 1.0ps
- Typical |R less than 1μA above 10V
- Meets ISO 7637-2 (Pulse 1/2a/2b/3a/3b)
- Moisture sensitivity level: level 1, per J-STD-020
- RoHS Compliant Halogen-free according to IEC 61249-2-21
Applications
AI Translation
- Protect sensitive circuit from damage by high voltage transients
- Lighting, ESD transient voltage protection of IC, system
- Inductive switching load protection of IC, system
- Electrical Fast Transient Immunity protection of IC, system
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMBJ48CAHM4G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.2949 | ||
| SMBJ48CAHR5G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.3277 | ||
| P6SMB56CAHM4G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.2034 | ||
| P6SMB56CAH | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2 | ||
| P6SMB56CA | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.1669 | ||
| SMBJ48CA | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.1408 | ||
| P6SMB56CA M4G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.2034 | ||
| P6SMB56CA R5G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.2252 | ||
| P6SMB56CAHR5G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.2252 | ||
| 1KSMB56CAH | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2507 | ||
| 1KSMB56CA M4G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.2056 | ||
| 1KSMB56CA R5G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.2278 | ||
| 1KSMB56CAHM4G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.2213 | ||
| 1KSMB56CAHR5G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.245 | ||
| SMBJ45CAHM4G | Taiwan Semiconductor | SMB(DO-214AA) | 0 | $ 0.2744 | ||
| SMBJ48CH | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2866 |

