Littelfuse SMCG150CA-HRA
| Manufacturer | |
| MPN | SMCG150CA-HRA |
| LCSC Part # | C3711994 |
| Packaging | DO-215AB(SMCG) |
| Customer # | |
| Key Attributes | 1.5kW Bidirectional DO-215AB(SMCG) TVS Diodes RoHS |
| Datasheet | Littelfuse SMCG150CA-HRA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-215AB(SMCG) | |
| Clamping Voltage | - | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | - | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-215AB(SMCG) | |
| Clamping Voltage | - | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | - | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SMCG-HR series is designed to protect sensitive electronic equipment from voltage transients caused by lightning and other transient voltage events.
Features
AI Translation
- High-reliability screening for critical applications to achieve enhanced reliability performance and lower early failure rates.
- Excellent clamping capability.
- Low incremental surge resistance; typical reverse leakage current less than 1 μA above 12V.
- Surface mount package for optimized board space.
- Typical failure mode: short circuit due to overvoltage or overcurrent.
- Screened per JEDEC JESD201A.
- Compliant with IEC-61000-4-2 ESD standard: air discharge 30kV, contact discharge 30kV.
- ESD protection for data lines per IEC 61000-4-2.
- EFT protection for data lines per IEC 61000-4-4.
- Built-in stress relief structure.
- Fast response time: typical less than 1.0 ps from 0 V to minimum breakdown voltage.
- 1500W peak pulse power capability at 10/1000 μs waveform, repetition rate (duty cycle) 0.01%.
- Breakdown voltage varies with junction temperature: VBR @TJ = VBR @25°C × (1 + αT × (TJ - 25)), where αT is the temperature coefficient, typical value 0.1%.
- Glass-passivated chip junction.
- Guaranteed high-temperature solderability: 260°C / 10 seconds at terminals.
- MSL Level 1 compliant.
- Matte tin lead-free plating.
- Halogen-free.
- RoHS compliant with exemptions 7a and 7c-1.
- Lead-free E3 qualified: lead-free second-level interconnect with tin terminal finish.
Applications
AI Translation
- Telecommunications equipment
- Computer equipment
- Industrial equipment
- Consumer electronics equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.8567 | $ 5.86 |
| 200+ | $ 2.2673 | $ 453.46 |
| 500+ | $ 2.188 | $ 1094.00 |
| 1,500+ | $ 2.1483 | $ 3222.45 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-215AB(SMCG) | |
| Clamping Voltage | - | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | - | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-215AB(SMCG) | |
| Clamping Voltage | - | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | - | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SMCG-HR series is designed to protect sensitive electronic equipment from voltage transients caused by lightning and other transient voltage events.
Features
AI Translation
- High-reliability screening for critical applications to achieve enhanced reliability performance and lower early failure rates.
- Excellent clamping capability.
- Low incremental surge resistance; typical reverse leakage current less than 1 μA above 12V.
- Surface mount package for optimized board space.
- Typical failure mode: short circuit due to overvoltage or overcurrent.
- Screened per JEDEC JESD201A.
- Compliant with IEC-61000-4-2 ESD standard: air discharge 30kV, contact discharge 30kV.
- ESD protection for data lines per IEC 61000-4-2.
- EFT protection for data lines per IEC 61000-4-4.
- Built-in stress relief structure.
- Fast response time: typical less than 1.0 ps from 0 V to minimum breakdown voltage.
- 1500W peak pulse power capability at 10/1000 μs waveform, repetition rate (duty cycle) 0.01%.
- Breakdown voltage varies with junction temperature: VBR @TJ = VBR @25°C × (1 + αT × (TJ - 25)), where αT is the temperature coefficient, typical value 0.1%.
- Glass-passivated chip junction.
- Guaranteed high-temperature solderability: 260°C / 10 seconds at terminals.
- MSL Level 1 compliant.
- Matte tin lead-free plating.
- Halogen-free.
- RoHS compliant with exemptions 7a and 7c-1.
- Lead-free E3 qualified: lead-free second-level interconnect with tin terminal finish.
Applications
AI Translation
- Telecommunications equipment
- Computer equipment
- Industrial equipment
- Consumer electronics equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

