LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON 15BJ16CAH product image
Images for reference only

EATON 15BJ16CAH

Manufacturer
MPN
15BJ16CAH
LCSC Part #
C3711923
Packaging
SMB-F
Customer #
Key Attributes
26VC Clamp 57.7A Ipp TVS DIODE SMB-F
DatasheetEATON 15BJ16CAH
RoHS Compliance1 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3099$ 0.31
200+$ 0.1199$ 23.98
500+$ 0.1157$ 57.85
1,000+$ 0.1137$ 113.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerEATON
PackagingSMB-F
Clamping Voltage26V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)57.7A
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of Channels1
Voltage - Breakdown17.8V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)16V

Features

AI Translation
  • AEC-Q101 qualified
  • Automotive grade (AEC-Q101 qualified)
  • Low profile SMBF package
  • Excellent clamping capability
  • High reliability application
  • 1500 W peak pulse power capability at 10/1000 μs waveform
  • Typical |R less than 1 μA above 11 V
  • Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
  • High temperature reflow soldering: +260 °C /40 s at terminal
  • Plastic package meets UL 94 V-0 flammability rating
  • Meets moisture sensitivity level (MSL) level 1
  • Terminal: tin plated, solderable per J-STD-002 For surface mounted applications in order to optimize board space
  • UL 497B recognized. File No. : E198449 Guide QVGQ2

Applications

AI Translation
  • Automotive chassis and safety systems
  • Advanced driver assistance systems (ADAS)
  • Communication and infotainment systems
  • Network systems and body electronics
  • Power Train controls
  • xEV and battery systems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
15BJ16CAEATONSMB-F0$ 0.2798
15BJ15CAHEATONSMB-F0$ 0.1049
15BJ15CAEATONSMB-F0$ 0.2876
15BJ17CAHEATONSMB-F0$ 0.3099
15BJ17CAEATONSMB-F0$ 0.2798