EATON 5-0SMDJ43CA
| Fabricante | |
| N.º de pieza fab. | 5-0SMDJ43CA |
| Nº LCSC | C3711915 |
| Emb. | SMC |
| Número de Cliente | |
| Atrib. clave | 69.4VC Clamp 72.1A Ipp TVS DIODE SMC |
| Hoja de Datos | EATON 5-0SMDJ43CA |
| Cumplimiento RoHS | 1 documentos disponibles |
| Piezas alternativas | 20 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | EATON | |
| Emb. | SMC | |
| Clamping Voltage | 69.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 72.1A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 47.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 43V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | EATON | |
| Emb. | SMC | |
| Clamping Voltage | 69.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 72.1A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW |
| Tipo | Descripción | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 47.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 43V |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- Low profile SMC package
- Excellent clamping capability
- 5000 W peak pulse power capability at 10/1000 μs waveform
- Typical |R less than 1 μA above 30 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- Plastic package meets UL 94 V - 0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: Solder plated leads, solderable per J - STD - 002
- For surface mounted applications in order to optimize board space
- UL 497B recognized. File No. :E198449 Guide QVGQ2
Aplicaciones
Traducción por IA
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Mobile and wearables
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.8762 | $ 0.88 |
| 200+ | $ 0.3394 | $ 67.88 |
| 500+ | $ 0.3271 | $ 163.55 |
| 1,000+ | $ 0.3224 | $ 322.40 |
Encapsulado Estándar3000/Full Reel | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | EATON | |
| Emb. | SMC | |
| Clamping Voltage | 69.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 72.1A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 47.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 43V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | EATON | |
| Emb. | SMC | |
| Clamping Voltage | 69.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 72.1A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW |
| Tipo | Descripción | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 47.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 43V |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- Low profile SMC package
- Excellent clamping capability
- 5000 W peak pulse power capability at 10/1000 μs waveform
- Typical |R less than 1 μA above 30 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- Plastic package meets UL 94 V - 0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: Solder plated leads, solderable per J - STD - 002
- For surface mounted applications in order to optimize board space
- UL 497B recognized. File No. :E198449 Guide QVGQ2
Aplicaciones
Traducción por IA
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Mobile and wearables
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| 5.0SMDJ43CA | BORN | SMC(DO-214AB) | 2,946 | $0.4394 $0.5169 | ||
| 5.0SMDJ43CA | Liown | SMC(DO-214AB) | 2,065 | $0.2957 $0.3112 | ||
| 5.0SMDJ43CA | Slkor | SMC | 3,035 | $0.1569 $0.2615 | ||
| 5.0SMDJ43CA | GOODWORK | SMC | 3,000 | $ 0.4081 | ||
| 5.0SMDJ43CA | R+O | DO-214AB(SMC) | 10 | $ 0.5395 | ||
| 8.0SMDJ43CA | Littelfuse | DO-214AB(SMCJ) | 4 | $ 5.6343 | ||
| SMC5K43CA-M3/H | VISHAY | DO-214AB(SMC) | 0 | $ 0.6464 | ||
| SMC5K43CA-M3/I | VISHAY | DO-214AB(SMC) | 0 | $ 0.6464 | ||
| 5.0SMDJ43CA | BOURNS | DO-214AB(SMC) | 0 | $ 0.9117 | ||
| 5.0SMDJ43CA/TR7 | Brightking | SMC(DO-214AB) | 0 | $ 2.3801 | ||
| 5.0SMDJ43CA/TR13 | YAGEO | DO-214AB(SMC) | 0 | $ 0.1083 | ||
| 5-0SMDJ43CAH | EATON | SMC | 0 | $ 1.0767 | ||
| TV50C430JB-G | Comchip | SMC(DO-214AB) | 0 | $ 0.8885 | ||
| 5.0SMDJ43CA-T7 | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.3755 | ||
| 5.0SMDJ43CA | Littelfuse | DO-214AB(SMCJ) | 0 | $ 2.7229 | ||
| 5.0SMDJ43CA | Meritek | DO-214AB(SMC) | 0 | $ 0.9348 | ||
| 5.0SMDJ43CASHRAT7 | Littelfuse | DO-214AB(SMCJ) | 0 | $ 13.3727 | ||
| 5.0SMLJ43CA | MDE Semiconductor Inc | DO-214AB (SMCJ) | 0 | $ 7.5011 | ||
| TVS43SMCP50-B | SSGSEMI | SMC | 0 | $ 0.5648 | ||
| 5.0SMDJ43CA-A | Yenyo Technology | DO-214AB (SMC) | 0 | $ 0.9829 |

