Taiwan Semiconductor 5.0SMDJ43AHM6G
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | 5.0SMDJ43AHM6G |
| LCSC Part # | C3710654 |
| Packaging | DO-214AB(SMC) |
| Customer # | |
| Key Attributes | 69.4VC Clamp 72.1A Ipp TVS DIODE DO-214AB(SMC) |
| Datasheet | Taiwan Semiconductor 5.0SMDJ43AHM6G |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 69.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 72.1A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 47.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 43V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 69.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 72.1A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 47.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 43V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- 5000W peak pulse power capability at 10/1000μs waveform
- Ideal for automated placement
- Photo glass passivated junction
- Excellent clamping capability
- Fast response time: Typically less than 1.0ps
- Moisture sensitivity level: level 1, per J-STD-020
- RoHS Compliant
- Halogen-free according to IEC 61249-2-21
Applications
AI Translation
- I/O interface
- AC/DC power supply
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2074 | $ 2.21 |
| 200+ | $ 0.8546 | $ 170.92 |
| 500+ | $ 0.8253 | $ 412.65 |
| 1,000+ | $ 0.8099 | $ 809.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 69.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 72.1A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 47.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 43V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 69.4V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 72.1A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 47.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 43V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- 5000W peak pulse power capability at 10/1000μs waveform
- Ideal for automated placement
- Photo glass passivated junction
- Excellent clamping capability
- Fast response time: Typically less than 1.0ps
- Moisture sensitivity level: level 1, per J-STD-020
- RoHS Compliant
- Halogen-free according to IEC 61249-2-21
Applications
AI Translation
- I/O interface
- AC/DC power supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 5.0SMDJ43AH | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.9053 | ||
| SMDJ43AH | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.634 | ||
| SMDJ43A | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.5955 | ||
| 5.0SMDJ45AHM6G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 1.6717 | ||
| 5.0SMDJ40AH | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 2.4445 | ||
| 5.0SMDJ45AH | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 2.4445 | ||
| 5.0SMDJ40A M6G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 1.5204 | ||
| 5.0SMDJ40AHM6G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 1.6717 | ||
| SMDJ45A | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.5955 | ||
| SMDJ40A | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.3962 |

