DIOTEC P6SMBJ18CA
| Manufacturer | |
| MPN | P6SMBJ18CA |
| LCSC Part # | C3710614 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | 29.2VC Clamp 20.5A Ipp TVS DIODE DO-214AA(SMB) |
| Datasheet | DIOTEC P6SMBJ18CA |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 29.2V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Current (Ipp) | 20.5A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 20V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 29.2V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Current (Ipp) | 20.5A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 20V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Part numbering according to stand-off voltage Vwm
- Uni- and Bidirectional versions
- Peak pulse power of 600 w (10/1000 µs waveform)
- Very fast response time
- Further available: P6SMB210A...550CA having VBR = 210 ... 550 V
- Compliant to RoHS (exemp. 7a), REACH, Conflict Minerals
Applications
AI Translation
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 29.2V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Current (Ipp) | 20.5A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 20V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 29.2V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Current (Ipp) | 20.5A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 20V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Part numbering according to stand-off voltage Vwm
- Uni- and Bidirectional versions
- Peak pulse power of 600 w (10/1000 µs waveform)
- Very fast response time
- Further available: P6SMB210A...550CA having VBR = 210 ... 550 V
- Compliant to RoHS (exemp. 7a), REACH, Conflict Minerals
Applications
AI Translation
- Over-voltage protection
- ESD protection
- Free-wheeling diodes
C3710614 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

