EATON SMCJE250AH
| Fabricante | |
| N.º de pieza fab. | SMCJE250AH |
| Nº LCSC | C3710555 |
| Emb. | SMC |
| Número de Cliente | |
| Atrib. clave | 405VC Clamp 3.7A Ipp TVS DIODE SMC |
| Hoja de Datos | EATON SMCJE250AH |
| Piezas alternativas | 20 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | EATON | |
| Emb. | SMC | |
| Clamping Voltage | 405V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.7A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 279V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 250V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | EATON | |
| Emb. | SMC | |
| Clamping Voltage | 405V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.7A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Tipo | Descripción | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 279V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 250V |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- AEC-Q101 qualified
- Automotive grade (AEC-Q101 qualified)
- Low profile SMC package
- Excellent clamping capability
- High reliability application
- 1500 W peak pulse power capability at 10/1000 μs waveform
- Typical |R less than 1 μA
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- Plastic package meets UL 94 V-0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: tin plated, solderable per J-STD-002
- UL 497B recognized. File No. : E198449 Guide QVGQ2
Aplicaciones
Traducción por IA
- Automotive chassis and safety systems
- Advanced driver assistance systems (ADAS)
- Communication and infotainment systems
- Network systems and body electronics
- Power Train controls
- xEV and battery systems
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.3856 | $ 0.39 |
| 200+ | $ 0.1492 | $ 29.84 |
| 500+ | $ 0.144 | $ 72.00 |
| 1,000+ | $ 0.1414 | $ 141.40 |
Encapsulado Estándar3000/Full Reel | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | EATON | |
| Emb. | SMC | |
| Clamping Voltage | 405V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.7A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 279V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 250V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | EATON | |
| Emb. | SMC | |
| Clamping Voltage | 405V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.7A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Tipo | Descripción | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 279V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 250V |
Ayuda y comentariosMostrar productos similares (0) >
Características
Traducción por IA
- AEC-Q101 qualified
- Automotive grade (AEC-Q101 qualified)
- Low profile SMC package
- Excellent clamping capability
- High reliability application
- 1500 W peak pulse power capability at 10/1000 μs waveform
- Typical |R less than 1 μA
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- Plastic package meets UL 94 V-0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: tin plated, solderable per J-STD-002
- UL 497B recognized. File No. : E198449 Guide QVGQ2
Aplicaciones
Traducción por IA
- Automotive chassis and safety systems
- Advanced driver assistance systems (ADAS)
- Communication and infotainment systems
- Network systems and body electronics
- Power Train controls
- xEV and battery systems
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| SMCJ250A | Liown | SMC(DO-214AB) | 50 | $ 0.1393 | ||
| SMCJ250A | Jingdao Microelectronics | SMC | 2,590 | $ 0.1261 | ||
| SMCJ250A | R+O | SMC(DO-214AB) | 1,345 | $ 0.1761 | ||
| SMCJ250A | RUILON | DO-214AB(SMC) | 400 | $ 0.4908 | ||
| SMCJ250A | ZHIDE | DO-214AB(SMC) | 225 | $ 0.2331 | ||
| SMCJ250A-TP | MCC | SMC(DO-214AB) | 10 | $ 0.5573 | ||
| SMCJE250A | EATON | SMC | 0 | $ 0.2633 | ||
| SMCJ250A-AT/TR13 | Brightking | SMC(DO-214AB) | 0 | $ 0.2968 | ||
| SMCJ250A | Littelfuse | SMC | 0 | $ 1.8684 | ||
| SMCJ250A/TR13 | Brightking | SMC(DO-214AB) | 0 | $ 0.1379 | ||
| SMCJ250A | Meritek | DO-214AB(SMC) | 0 | $ 0.3725 | ||
| SMCJ250A-HF | Comchip | DO-214AB(SMC) | 0 | $ 0.8454 | ||
| MSMCJ250A | MDE Semiconductor Inc | DO-214AB (SMCJ) | 0 | $ 5.7281 | ||
| SMCJ250A | MDD(Microdiode Semiconductor) | SMC | 0 | $ 0.2176 | ||
| TVS250SMCP15 | SSGSEMI | SMC | 0 | $ 0.2583 | ||
| 1.5SMC300A/TR13 | Brightking | SMC(DO-214AB) | 0 | $ 0.251 | ||
| SMCJ250AE3/TR13 | MICROCHIP | DO-214AB(SMCJ) | 0 | $ 1.1107 | ||
| SMDJ250A | Meritek | DO-214AB(SMC) | 0 | $ 0.9595 | ||
| ATV50C251J-HF | Comchip | DO-214AB(SMC) | 0 | $ 2.4835 | ||
| SMDJ250A | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.3042 |

