DIOTEC BYZ35A27
| Manufacturer | |
| MPN | BYZ35A27 |
| LCSC Part # | C3710482 |
| Packaging | DO-208 |
| Customer # | |
| Key Attributes | 39.1VC Clamp 128A Ipp TVS DIODE DO-208 |
| Datasheet | DIOTEC BYZ35A27 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-208 | |
| Clamping Voltage | 39.1V | |
| Operating Temperature | -50℃~+200℃ | |
| Peak Pulse Current (Ipp) | 128A | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 29.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 21.8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-208 | |
| Clamping Voltage | 39.1V | |
| Operating Temperature | -50℃~+200℃ | |
| Peak Pulse Current (Ipp) | 128A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | - | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 29.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 21.8V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TVS (suppressor) characteristic
- High junction temperature
- Press-fit assembly into aluminum plate
- Two polarity versions: A = Anode to lead wire, K = Cathode to lead wire
- Compliant to RoHS, REACH, Conflict Minerals
- TVS-(Begrenzer-)Charakteristik
- Hohe Sperrschichttemperatur
- Einpressmontage in Alu-Kühlblech
- Zwei Polaritäten: A = Anode am Anschlussdraht, K = Kathode am Anschlussdraht
- Konform zu RoHS, REACH, Konfliktmineralien
Applications
AI Translation
- On-board alternators
- Load dump protection
- Commercial grade
- Bordnetz-Generatoren
- “Load dump”-Schutz
- Standardausfuhrung
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-208 | |
| Clamping Voltage | 39.1V | |
| Operating Temperature | -50℃~+200℃ | |
| Peak Pulse Current (Ipp) | 128A | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 29.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 21.8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | DO-208 | |
| Clamping Voltage | 39.1V | |
| Operating Temperature | -50℃~+200℃ | |
| Peak Pulse Current (Ipp) | 128A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | - | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 29.7V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 21.8V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TVS (suppressor) characteristic
- High junction temperature
- Press-fit assembly into aluminum plate
- Two polarity versions: A = Anode to lead wire, K = Cathode to lead wire
- Compliant to RoHS, REACH, Conflict Minerals
- TVS-(Begrenzer-)Charakteristik
- Hohe Sperrschichttemperatur
- Einpressmontage in Alu-Kühlblech
- Zwei Polaritäten: A = Anode am Anschlussdraht, K = Kathode am Anschlussdraht
- Konform zu RoHS, REACH, Konfliktmineralien
Applications
AI Translation
- On-board alternators
- Load dump protection
- Commercial grade
- Bordnetz-Generatoren
- “Load dump”-Schutz
- Standardausfuhrung
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

