Comchip TV15C800JB-HF
| Manufacturer | ComchipAsian Brands |
| MPN | TV15C800JB-HF |
| LCSC Part # | C3710262 |
| Packaging | DO-214AB(SMC) |
| Customer # | |
| Key Attributes | 129.6VC Clamp 11.57A Ipp TVS DIODE DO-214AB(SMC) |
| Datasheet | Comchip TV15C800JB-HF |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 129.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 11.57A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 97.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 80V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 129.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 11.57A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 97.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 80V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
TV15C5V0 - HF to TV15C441 - HF series, working peak reverse voltage 5.0 to 440V, power dissipation 1500W, RoHS compliant and halogen-free, SMC/DO-214AB package.
Features
AI Translation
- Glass passivated die.
- 1500W peak pulse power capability with 10/1000μs waveform at 0.01% repetition rate (duty cycle).
- Low leakage.
- Unidirectional and bidirectional units available.
- Excellent clamping capability.
- Extremely fast response time.
- UL recognized, file number E349157.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 129.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 11.57A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 97.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 80V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 129.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 11.57A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 97.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 80V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
TV15C5V0 - HF to TV15C441 - HF series, working peak reverse voltage 5.0 to 440V, power dissipation 1500W, RoHS compliant and halogen-free, SMC/DO-214AB package.
Features
AI Translation
- Glass passivated die.
- 1500W peak pulse power capability with 10/1000μs waveform at 0.01% repetition rate (duty cycle).
- Low leakage.
- Unidirectional and bidirectional units available.
- Excellent clamping capability.
- Extremely fast response time.
- UL recognized, file number E349157.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

