LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP JANS1N6135

Manufacturer
MPN
JANS1N6135
LCSC Part #
C3710145
Packaging
MELF
Customer #
Key Attributes
218.4VC Clamp 2.3A Ipp TVS DIODE MELF
DatasheetMICROCHIP JANS1N6135
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
PackagingMELF
Clamping Voltage218.4V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)2.3A
Peak Pulse Power Dissipation (Ppp)500W
Number of ChannelsSingle-channel
Voltage - Breakdown152V
typeTVS
Reverse Leakage Current (Ir)-
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)121.6V

Introduction

AI Translation

This series of void-free, hermetically sealed bidirectional TVS diodes conforms to MIL-PRF-19500/516, making them ideal for high-reliability applications where failures cannot be tolerated. They offer a working peak reverse voltage range of 5.7 V to 152 V, with a power rating of 500 W for 10/1000 μs pulses. They feature a hard-glass construction for exceptional ruggedness and employ internal "Class 1" metallurgical bonding. These devices are available in non-suffix and "A" versions, as described in the nomenclature section, offering different voltage tolerances. These devices are also available in surface-mount MELF package configurations.

Features

AI Translation
  • High surge current and peak pulse power for transient voltage protection of sensitive circuits
  • Double-layer passivation
  • Internal "Class 1" metallurgical bonding
  • Void-free, hermetically sealed glass package
  • Available in JAN, JANTX, JANTXV, and JANS qualified versions per MIL-PRF-19500/516 (see part numbering for all available options)
  • RoHS-compliant versions available (commercial grade only)

Applications

AI Translation
  • High-reliability applications
  • Extremely rugged construction
  • Wide working peak off-state voltage (VWM) range from 5.7 V to 152 V
  • Peak pulse power (P_PP) of 500 W for 10/1000 μs pulses
  • ESD and EFT protection per IEC6100-4-2 and IEC61000-4-4 respectively
  • Lightning secondary effects protection for selected levels per IEC61000-4-5