VISHAY SMAJ11CAHM3_A/H
| Manufacturer | |
| MPN | SMAJ11CAHM3_A/H |
| LCSC Part # | C3709940 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | 18.2VC Clamp 22A Ipp TVS DIODE DO-214AC(SMA) |
| Datasheet | VISHAY SMAJ11CAHM3_A/H |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 18.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 22A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 11V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 18.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 22A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 11V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- For bidirectional use CA suffix (e.g. SMAJ10CA).
- Electrical characteristics apply in both directions.
- Low profile package Available
- Ideal for automated placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional RoHS COMPLIANT
- 400 W peak pulse power capability with a HALOGEN 10/1000 μs waveform, repetitive rate (duty FREE cycle): 0.01 % (300 W above 78 V) Available
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1723 | $ 0.17 |
| 200+ | $ 0.0667 | $ 13.34 |
| 500+ | $ 0.0644 | $ 32.20 |
| 1,000+ | $ 0.0632 | $ 63.20 |
Standard Packaging1800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 18.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 22A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 11V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-214AC(SMA) | |
| Clamping Voltage | 18.2V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 22A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.2V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 11V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- For bidirectional use CA suffix (e.g. SMAJ10CA).
- Electrical characteristics apply in both directions.
- Low profile package Available
- Ideal for automated placement
- Glass passivated chip junction
- Available in unidirectional and bidirectional RoHS COMPLIANT
- 400 W peak pulse power capability with a HALOGEN 10/1000 μs waveform, repetitive rate (duty FREE cycle): 0.01 % (300 W above 78 V) Available
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- AEC-Q101 qualified available - Automotive ordering code: base P/NHE3 or P/NHM3
Applications
AI Translation
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive, and telecommunication.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMAJ11CA | Liown | SMA(DO-214AC) | 790 | $0.0512 $0.0538 | ||
| SMAJ11CA | DOWO | SMA(DO-214AC) | 9,060 | $ 0.0388 | ||
| SMAJ10CA-E3/61 | VISHAY | SMA(DO-214AC) | 1,045 | $ 0.1691 | ||
| SMAJE11CA | EATON | SMA | 0 | $ 0.0904 | ||
| SMAJ11CAHE3_A/H | VISHAY | DO-214AC(SMA) | 0 | $ 0.1487 | ||
| SMAJ11CAHM3_A/I | VISHAY | DO-214AC(SMA) | 0 | $ 0.1723 | ||
| SMAJ11CA-AT/TR7 | Brightking | SMA(DO-214AC) | 0 | $ 0.074 | ||
| P4SMAJ11CA_R1_00001 | PANJIT | SMA(DO-214AC) | 0 | $ 0.3411 | ||
| SMAJ11CAHM2G | Taiwan Semiconductor | SMA(DO-214AC) | 0 | $ 0.1514 | ||
| SMAJ11CAH | Taiwan Semiconductor | DO-214AC(SMA) | 0 | $ 0.1306 | ||
| SMAJ11CA/TR7 | YAGEO | DO-214AC(SMA) | 0 | $ 0.0329 | ||
| SMAJ11CA | LGE | SMA(DO-214AC) | 0 | $0.0756 $0.0839 | ||
| P4SMAJ11CA-AQ | DIOTEC | SMA(DO-214AC) | 0 | $ 0.1035 | ||
| SMAJ11CA | Taiwan Semiconductor | DO-214AC(SMA) | 0 | $ 0.1382 | ||
| P4SMAJ11CA | DIOTEC | SMA(DO-214AC) | 0 | $ 0.0745 | ||
| SMAJE11CAH | EATON | SMA | 0 | $ 0.1074 | ||
| SMAJ11CA/TR13 | Brightking | SMA(DO-214AC) | 0 | $ 0.0505 | ||
| P4SMA13CA-E3/5A | VISHAY | SMA(DO-214AC) | 0 | $ 0.1146 | ||
| P4SMA13CA-E3/61 | VISHAY | DO-214AC(SMA) | 0 | $ 0.1053 | ||
| SMAJ11CA | GOODWORK | DO-214AC(SMA) | 0 | $0.0315 $0.0331 |

