ALPSALPINE RK1631110U1Q
| Manufacturer | |
| MPN | RK1631110U1Q |
| LCSC Part # | C370978 |
| Packaging | Through Hole-3P |
| Customer # | |
| Key Attributes | POT 10kΩ 100mW Through Hole-3P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole-3P | |
| Voltage Rating | 5V | |
| Tolerance | ±20% | |
| Power(Watts) | 100mW | |
| Number of Turns | - | |
| Resistance | 10kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 327
327 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8492 | $ 1.85 |
| 10+ | $ 1.7088 | $ 17.09 |
| 30+ | $ 1.621 | $ 48.63 |
| 100+ | $ 1.3689 | $ 136.89 |
| 500+ | $ 1.329 | $ 664.50 |
| 1,000+ | $ 1.3115 | $ 1311.50 |
Standard Packaging150/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



