EATON SMAJE43CAH
| Manufacturer | |
| MPN | SMAJE43CAH |
| LCSC Part # | C3709696 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 69.4VC Clamp 5.8A Ipp TVS DIODE SMA |
| Datasheet | EATON SMAJE43CAH |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SMA | |
| Clamping Voltage | 69.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5.8A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 47.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 43V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SMA | |
| Clamping Voltage | 69.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5.8A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 47.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 43V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Automotive grade (AEC - Q101 qualified)
- Low profile SMA package
- Excellent clamping capability
- High reliability application
- 400 W peak pulse power capability at 10/1000 μs waveform
- Typical IR less than 1 μA above 10 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- Plastic package meets UL 94 V - 0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: tin plated, solderable per J - STD - 002
- UL 497B recognized. File No. : E198449 Guide QVGQ2
Applications
AI Translation
- Automotive chassis and safety systems
- Advanced driver assistance systems (ADAS)
- Communication and infotainment systems
- Network systems and body electronics
- Power Train controls
- xEV and battery systems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1074 | $ 0.11 |
| 200+ | $ 0.0416 | $ 8.32 |
| 500+ | $ 0.0401 | $ 20.05 |
| 1,000+ | $ 0.0394 | $ 39.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SMA | |
| Clamping Voltage | 69.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5.8A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 47.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 43V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | EATON | |
| Packaging | SMA | |
| Clamping Voltage | 69.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5.8A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 47.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 43V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Automotive grade (AEC - Q101 qualified)
- Low profile SMA package
- Excellent clamping capability
- High reliability application
- 400 W peak pulse power capability at 10/1000 μs waveform
- Typical IR less than 1 μA above 10 V
- Fast response time: typically less than 1.0 ps from 0 V to VBR minimum
- Plastic package meets UL 94 V - 0 flammability rating
- Meets moisture sensitivity level (MSL) level 1
- Terminal: tin plated, solderable per J - STD - 002
- UL 497B recognized. File No. : E198449 Guide QVGQ2
Applications
AI Translation
- Automotive chassis and safety systems
- Advanced driver assistance systems (ADAS)
- Communication and infotainment systems
- Network systems and body electronics
- Power Train controls
- xEV and battery systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMAJ43CA | JKSEMI | SMA | 4,370 | $ 0.0426 | ||
| SMAJ43CA | BOURNS | SMA(DO-214AC) | 95 | $ 0.1583 | ||
| SMAJ43CA | DOWO | SMA(DO-214AC) | 4,980 | $ 0.0352 | ||
| SMAJ43CA | LGE | SMA(DO-214AC) | 2,350 | $ 0.0501 | ||
| SMAJ43CA | HXY MOSFET | SMA(DO-214AC) | 100 | $ 0.0349 | ||
| SMAJ43CA-TP | MCC | SMA(DO-214AC) | 4,800 | $ 0.2535 | ||
| SMAJE43CA | EATON | SMA | 0 | $ 0.0904 | ||
| SMAJ43CAHM3_A/H | VISHAY | DO-214AC(SMA) | 0 | $ 0.1723 | ||
| SMAJ43CAHM3_A/I | VISHAY | DO-214AC(SMA) | 0 | $ 0.1723 | ||
| SMAJ43CA-M3/61 | VISHAY | DO-214AC(SMA) | 0 | $ 0.1487 | ||
| SMAJ43CA-AT/TR7 | Brightking | SMA(DO-214AC) | 0 | $ 0.0754 | ||
| SMAJ43CA | Liown | SMA(DO-214AC) | 0 | $ 0.0339 | ||
| SMAJ43CAHM2G | Taiwan Semiconductor | SMA(DO-214AC) | 0 | $ 0.1514 | ||
| SMAJ43CA R3G | Taiwan Semiconductor | DO-214AC(SMA) | 0 | $ 0.3167 | ||
| SMAJ43CAH | Taiwan Semiconductor | DO-214AC(SMA) | 0 | $ 0.1468 | ||
| SMAJ43CA/TR7 | YAGEO | DO-214AC(SMA) | 0 | $ 0.0207 | ||
| SMAJ43CA | Taiwan Semiconductor | DO-214AC(SMA) | 0 | $ 0.1227 | ||
| SMAJ43CA/TR13 | Brightking | SMA(DO-214AC) | 0 | $ 0.069 | ||
| P4SMAJ43CA_R1_00001 | PANJIT | SMA(DO-214AC) | 0 | $ 0.1071 | ||
| P4SMAJ43CA-AQ | DIOTEC | SMA(DO-214AC) | 0 | $ 0.1035 |

