MICROCHIP SMDB15E3/TR7
| Manufacturer | |
| MPN | SMDB15E3/TR7 |
| LCSC Part # | C3709623 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 24VC Clamp 5A@8/20us Ipp TVS DIODE SO-8 |
| Datasheet | MICROCHIP SMDB15E3/TR7 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 9 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | SO-8 | |
| Clamping Voltage | 24V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | SO-8 | |
| Clamping Voltage | 24V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W |
| Type | Description | |
|---|---|---|
| Number of Channels | Four channels | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Introduction
This TRANSIENT VOLTAGE SUPPRESSOR (TVS) array is packaged in an SO - 8 configuration giving protection to 4 unidirectional or bi - directional data or interface lines. It is designed for use in applications where protection is required at the board level from voltage transients caused by electrostatic discharge (ESD) as defined in IEC 61000 - 4 - 2, electrical fast transients (EFT) per IEC 61000 - 4 - 4 and effects of secondary lightning. These TVS arrays have peak pulse power ratings of 300 watts (SMDA) and 500 watts (SMDB) for an 8/20 μsec pulse. They are suitable for protection of sensitive circuitry consisting of TTL, CMOS, DRAM’s, SRAM’s, HCMOS, HSIC and low - voltage interfaces from 3.3 volts to 24 volts
Features
- Protects 3.0/3.3 volt up to 24 volt components
- Protects 4 unidirectional or bidirectional lines
- Provides electrically - isolated protection
- RoHS Compliant devices available by adding “e3” suffix
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.665 | $ 1.67 |
| 200+ | $ 0.6449 | $ 128.98 |
| 500+ | $ 0.6217 | $ 310.85 |
| 1,000+ | $ 0.6108 | $ 610.80 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | SO-8 | |
| Clamping Voltage | 24V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | SO-8 | |
| Clamping Voltage | 24V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W |
| Type | Description | |
|---|---|---|
| Number of Channels | Four channels | |
| Voltage - Breakdown | 16.7V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Introduction
This TRANSIENT VOLTAGE SUPPRESSOR (TVS) array is packaged in an SO - 8 configuration giving protection to 4 unidirectional or bi - directional data or interface lines. It is designed for use in applications where protection is required at the board level from voltage transients caused by electrostatic discharge (ESD) as defined in IEC 61000 - 4 - 2, electrical fast transients (EFT) per IEC 61000 - 4 - 4 and effects of secondary lightning. These TVS arrays have peak pulse power ratings of 300 watts (SMDA) and 500 watts (SMDB) for an 8/20 μsec pulse. They are suitable for protection of sensitive circuitry consisting of TTL, CMOS, DRAM’s, SRAM’s, HCMOS, HSIC and low - voltage interfaces from 3.3 volts to 24 volts
Features
- Protects 3.0/3.3 volt up to 24 volt components
- Protects 4 unidirectional or bidirectional lines
- Provides electrically - isolated protection
- RoHS Compliant devices available by adding “e3” suffix
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMDA15/TR13 | MICROCHIP | SO-8 | 0 | $ 2.7012 | ||
| SMDA15/TR7 | MICROCHIP | SO-8 | 0 | $ 3.2029 | ||
| SMDB15/TR13 | MICROCHIP | SOIC-8 | 0 | $ 3.1859 | ||
| SMDA15E3/TR13 | MICROCHIP | SO-8 | 0 | $ 1.3908 | ||
| SMDB15E3/TR13 | MICROCHIP | SO-8 | 0 | $ 1.5806 | ||
| SMDB15/TR7 | MICROCHIP | SO-8 | 0 | $ 3.7755 | ||
| SMDA15E3/TR7 | MICROCHIP | SO-8 | 0 | $ 1.5241 | ||
| SMDA15 | SMC | SO-8 | 0 | $ 0.2234 | ||
| SMDB15 | SMC | SO-8 | 0 | $ 0.2824 |

