Comchip TV30C141J-G
| Manufacturer | ComchipAsian Brands |
| MPN | TV30C141J-G |
| LCSC Part # | C3709315 |
| Packaging | DO-214AB(SMC) |
| Customer # | |
| Key Attributes | 226.8VC Clamp 13.23A Ipp TVS DIODE DO-214AB(SMC) |
| Datasheet | Comchip TV30C141J-G |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 226.8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 13.23A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 155V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 140V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 226.8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 13.23A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 155V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 140V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated chip.
- 3000W peak pulse power capability with a 10/1000μs waveform, repetitive rate (duty cycle): 0.01%
- Low leakage.
- Uni and Bidirectional unit.
- Excellent clamping capability.
- Very fast response time.
- UL recognized file # E349157 Range: TV30C5V0J(B) thru. TV30C171J(B)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1184 | $ 1.12 |
| 200+ | $ 0.4335 | $ 86.70 |
| 500+ | $ 0.4181 | $ 209.05 |
| 1,000+ | $ 0.4104 | $ 410.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 226.8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 13.23A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 155V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 140V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Comchip | |
| Packaging | DO-214AB(SMC) | |
| Clamping Voltage | 226.8V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 13.23A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 155V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 140V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated chip.
- 3000W peak pulse power capability with a 10/1000μs waveform, repetitive rate (duty cycle): 0.01%
- Low leakage.
- Uni and Bidirectional unit.
- Excellent clamping capability.
- Very fast response time.
- UL recognized file # E349157 Range: TV30C5V0J(B) thru. TV30C171J(B)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TV50C141J-G | Comchip | SMC(DO-214AB) | 0 | $ 0.8885 | ||
| ATV50C141J-HF | Comchip | DO-214AB(SMC) | 0 | $ 2.4835 | ||
| TV30C131J-G | Comchip | SMC(DO-214AB) | 0 | $ 0.4335 | ||
| 3.0SMCJ130A-HF | Comchip | DO-214AB(SMC) | 0 | $ 0.8268 | ||
| TV30C151J-G | Comchip | SMC(DO-214AB) | 0 | $ 0.4335 | ||
| 3.0SMCJ150A-HF | Comchip | DO-214AB(SMC) | 0 | $ 0.8268 | ||
| TV50C131J-G | Comchip | SMC(DO-214AB) | 0 | $ 0.8885 | ||
| TV50C151J-G | Comchip | DO-214AB(SMC) | 0 | $ 2.5159 |

