MICROCHIP MXLPLAD7.5KP48AE3
| Fabricant | |
| Réf. Fab. | MXLPLAD7.5KP48AE3 |
| Réf. LCSC | C3708961 |
| Condit. | PLAD |
| Numéro Client | |
| Caract. clés | 77.4VC Clamp 97A Ipp TVS DIODE SMD |
| Fiche Technique | MICROCHIP MXLPLAD7.5KP48AE3 |
| Conformité RoHS | 2 documents disponibles |
| Pièces alternatives | 20 |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | MICROCHIP | |
| Condit. | PLAD | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 97A | |
| Peak Pulse Power Dissipation (Ppp) | 7.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 53.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | MICROCHIP | |
| Condit. | PLAD | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 97A | |
| Peak Pulse Power Dissipation (Ppp) | 7.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 53.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
Description
These 7.5 kW rated transient voltage suppressors (TVS) in a surface mount PLAD package are provided with design features to minimize thermal resistance and cumulative heating. These devices have the ability to clamp dangerous high voltage, short term transients such as those produced by electrostatic discharge, radiated RFI, inductive load dumps, and the secondary effects of lightning strikes before they reach sensitive component regions of a circuit. Typical applications include lightning and automotive load dump protection. They are particularly effective at meeting the multi-stroke lightning standard RTCA DO160, section 22 for aircraft design. The all-metal bottom of this space-efficient, low profile package provides a very low thermal impedance path for heat to escape to the mounting substrate, keeping the junction temperature low. The PLAD7.5KP is offered with standoff voltages (Vwm) from 10 to 48 volts in either unidirectional or bidirectional versions.
Caractéristiques
- Tested in accordance with the requirements of AEC-Q101
Applications
- Protection from switching transients and induced RF
- Protection from ESD, and EFT per IEC 61000 - 4 - 2 and IEC 61000 - 4 - 4
- Secondary lightning protection per IEC 61000 - 4 - 5 with 42 ohms source impedance: Class 1,2,3,4,5: MPLAD7.5KP10A to 48CA
- Secondary lightning protection per IEC 61000 - 4 - 5 with 12 ohms source impedance: Class 1,2,3,4: MPLAD7.5KP10A to 48CA
- Secondary lightning protection per IEC 61000 - 4 - 5 with 2 ohms source impedance: Class 2,3: MPLAD7.5KP10A to 48CA Class 4: MPLAD7.5KP10A to 26CA
- Pin injection protection per RTCA/DO - 160F for Waveform 4 (6.4/69 μs at 25 °C): Level 1,2,3,4,5: MPLAD7.5KP10A to 48CA
- Pin injection protection per RTCA/DO - 160F for Waveform 5A (40/120 μs at 25 °C): Level 1, 2, 3: MPLAD7.5KP10A to 48CA Level 4: MPLAD7.5KP10A to 14CA
- Longer transient pulse width capability if well heat sunk for automotive load dump
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 13.1114 | $ 13.11 |
| 200+ | $ 5.0749 | $ 1014.98 |
| 500+ | $ 4.896 | $ 2448.00 |
| 1,000+ | $ 4.8081 | $ 4808.10 |
Boîtier Standard1000/Full Reel | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | MICROCHIP | |
| Condit. | PLAD | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 97A | |
| Peak Pulse Power Dissipation (Ppp) | 7.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 53.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | MICROCHIP | |
| Condit. | PLAD | |
| Clamping Voltage | 77.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 97A | |
| Peak Pulse Power Dissipation (Ppp) | 7.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 53.3V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 10uA | |
| Reverse Stand-Off Voltage (Vrwm) | 48V |
Description
These 7.5 kW rated transient voltage suppressors (TVS) in a surface mount PLAD package are provided with design features to minimize thermal resistance and cumulative heating. These devices have the ability to clamp dangerous high voltage, short term transients such as those produced by electrostatic discharge, radiated RFI, inductive load dumps, and the secondary effects of lightning strikes before they reach sensitive component regions of a circuit. Typical applications include lightning and automotive load dump protection. They are particularly effective at meeting the multi-stroke lightning standard RTCA DO160, section 22 for aircraft design. The all-metal bottom of this space-efficient, low profile package provides a very low thermal impedance path for heat to escape to the mounting substrate, keeping the junction temperature low. The PLAD7.5KP is offered with standoff voltages (Vwm) from 10 to 48 volts in either unidirectional or bidirectional versions.
Caractéristiques
- Tested in accordance with the requirements of AEC-Q101
Applications
- Protection from switching transients and induced RF
- Protection from ESD, and EFT per IEC 61000 - 4 - 2 and IEC 61000 - 4 - 4
- Secondary lightning protection per IEC 61000 - 4 - 5 with 42 ohms source impedance: Class 1,2,3,4,5: MPLAD7.5KP10A to 48CA
- Secondary lightning protection per IEC 61000 - 4 - 5 with 12 ohms source impedance: Class 1,2,3,4: MPLAD7.5KP10A to 48CA
- Secondary lightning protection per IEC 61000 - 4 - 5 with 2 ohms source impedance: Class 2,3: MPLAD7.5KP10A to 48CA Class 4: MPLAD7.5KP10A to 26CA
- Pin injection protection per RTCA/DO - 160F for Waveform 4 (6.4/69 μs at 25 °C): Level 1,2,3,4,5: MPLAD7.5KP10A to 48CA
- Pin injection protection per RTCA/DO - 160F for Waveform 5A (40/120 μs at 25 °C): Level 1, 2, 3: MPLAD7.5KP10A to 48CA Level 4: MPLAD7.5KP10A to 14CA
- Longer transient pulse width capability if well heat sunk for automotive load dump
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Détails |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Pièces alternatives
| MPN | Fabricant | Conditionnement | Disponibilité | Prix unitaire | ||
|---|---|---|---|---|---|---|
| MPLAD7.5KP48A | MICROCHIP | PLAD | 0 | $ 8.3722 | ||
| MXLPLAD7.5KP48A | MICROCHIP | PLAD | 0 | $ 16.3324 | ||
| MPLAD15KP48A/TR | MICROCHIP | PLAD | 0 | $ 28.523 | ||
| MPLAD15KP48A | MICROCHIP | PLAD | 0 | $ 28.3059 | ||
| MXLPLAD15KP48A | MICROCHIP | PLAD | 0 | $ 54.1506 | ||
| MAPLAD15KP48A | MICROCHIP | PLAD | 0 | $ 39.1684 | ||
| MPLAD15KP48AE3 | MICROCHIP | PLAD | 0 | $ 24.9148 | ||
| MAPLAD15KP48A/TR | MICROCHIP | PLAD | 0 | $ 34.6481 | ||
| MXLPLAD18KP48A | MICROCHIP | PLAD | 0 | $ 57.0082 | ||
| MXPLAD18KP48AE3 | MICROCHIP | PLAD | 0 | $ 69.1807 | ||
| MXPLAD18KP48A | MICROCHIP | PLAD | 0 | $ 69.1807 | ||
| MPLAD18KP48AE3 | MICROCHIP | PLAD | 0 | $ 39.5618 | ||
| MPLAD18KP48A | MICROCHIP | PLAD | 0 | $ 39.5618 | ||
| MAPLAD18KP48A/TR | MICROCHIP | PLAD | 0 | $ 99.4066 | ||
| MAPLAD18KP48AE3 | MICROCHIP | PLAD | 0 | $ 99.0505 | ||
| MPLAD30KP48A | MICROCHIP | PLAD | 0 | $ 43.5674 | ||
| MAPLAD30KP48A | MICROCHIP | PLAD | 0 | $ 50.607 | ||
| MXLPLAD36KP48AE3 | MICROCHIP | PLAD | 0 | $ 73.1847 | ||
| MXPLAD36KP48A | MICROCHIP | PLAD | 0 | $ 87.1872 | ||
| MPLAD36KP48A | MICROCHIP | PLAD | 0 | $ 43.0073 |

