LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MCC SMCJ75CA-TP

Manufacturer
MPN
SMCJ75CA-TP
LCSC Part #
C3708262
Packaging
DO-214AB(SMC)
Customer #
Key Attributes
121VC Clamp 12.4A Ipp TVS DIODE DO-214AB(SMC)
DatasheetMCC SMCJ75CA-TP
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMCC
PackagingDO-214AB(SMC)
Clamping Voltage121V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)12.4A
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of ChannelsSingle-channel
Voltage - Breakdown83.3V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)75V

Features

AI Translation
  • For Surface Mount Application in Order to Optimize Board Space
  • Built- in Strain Relief
  • Glass Passivated Junction
  • Plastic Package Has Underwrites Laboratory Flammability
  • Temperature Coefficient, Typical Value is 0.1%
  • Fast Response Time: Typical Less than 1ps from 0V to BV Min
  • Typical LB Less than 1uA Above 10V
  • High Temperature Soldering: 260℃ / 10 Seconds at Terminals
  • Halogen Free. "Green" Device
  • Moisture Sensitivity Level 1
  • Epoxy Meets UL 94 V- 0 Flammability Rating
  • Lead Free Finish/RoHS Compliant