LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMA6J5.0A-M3/5A product image
Images for reference only

VISHAY SMA6J5.0A-M3/5A

Manufacturer
MPN
SMA6J5.0A-M3/5A
LCSC Part #
C3708164
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
9.1VC Clamp 65.9A Ipp TVS DIODE DO-214AC(SMA)
DatasheetVISHAY SMA6J5.0A-M3/5A
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1163$ 0.12
200+$ 0.0451$ 9.02
500+$ 0.0435$ 21.75
1,000+$ 0.0427$ 42.70
Standard Packaging7500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerVISHAY
PackagingDO-214AC(SMA)
Clamping Voltage9.1V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)65.9A
Peak Pulse Power Dissipation (Ppp)600W
Number of Channels1
Voltage - Breakdown6.4V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)150uA
Reverse Stand-Off Voltage (Vrwm)5V

Features

AI Translation
  • Low profile package
  • Ideal for automated placement
  • Available in unidirectional polarity only
  • Excellent clamping capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C

Applications

AI Translation
  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, and telecommunication.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SMA6J5.0ASlkorSMA4,770$0.0432 $0.0539
SMA6J5.0ALittelfuseDO-214AC(SMA)140$ 0.0692
SMA6J5.0AMDD(Microdiode Semiconductor)SMA5,000$0.0438 $0.0465
SMA6J5.0AYANGJIEDO-214AC(SMA)1,030$ 0.069
TV06A5V0J-HFComchipDO-214AC(SMA)0$ 0.2917
SMA6J5.0A-QBOURNSSMA(DO-214AC)0$ 0.2835
SMA5J5.0A-E3/5AVISHAYDO-214AC(SMA)0$ 0.1667
SMA5J5.0AHE3_A/IVISHAYDO-214AC(SMA)0$ 0.2909
SMA5J5.0AHM3_A/IVISHAYDO-214AC(SMA)0$ 0.2424
SMA5J5.0AHM3_A/HVISHAYDO-214AC(SMA)0$ 0.2505