LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor SMCJ54CAH product image
Images for reference only

Taiwan Semiconductor SMCJ54CAH

Manufacturer
MPN
SMCJ54CAH
LCSC Part #
C3707529
Packaging
DO-214AB(SMC)
Customer #
Key Attributes
87.1VC Clamp 18A Ipp TVS DIODE DO-214AB(SMC)
DatasheetTaiwan Semiconductor SMCJ54CAH
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTaiwan Semiconductor
PackagingDO-214AB(SMC)
Clamping Voltage87.1V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)18A
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of ChannelsSingle-channel
Voltage - Breakdown60V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)54V

Features

AI Translation
  • AEC-Q101 qualified
  • Ideal for automated placement
  • Glass passivated junction
  • Excellent clamping capability
  • Meets ISO 7637-2 (Pulse 1/2a/2b/3a/3b)
  • Fast response time: Typically less than 1.0ps from 0 to BV min
  • Typical IR less than 1μA above 10V
  • Moisture sensitivity level: level 1, per J-STD-020
  • RoHS Compliant
  • Halogen-free according to IEC 61249-2-21

Applications

AI Translation
  • Immunization of sensitive devices in telecommunications, consumer electronics, and industrial equipment from electrostatic discharge (ESD) and transient voltages induced by load switching and lightning.