Littelfuse 5KP78CA-B
| Manufacturer | |
| MPN | 5KP78CA-B |
| LCSC Part # | C3706856 |
| Packaging | P600 |
| Customer # | |
| Key Attributes | 126VC Clamp 40.5A Ipp TVS DIODE P600 |
| Datasheet | Littelfuse 5KP78CA-B |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | P600 | |
| Clamping Voltage | 126V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 40.5A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 86.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 78V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | P600 | |
| Clamping Voltage | 126V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 40.5A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 86.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 78V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 5KP series is designed to protect sensitive electronic equipment against voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- 5kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycle) 0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0V to minimum breakdown voltage
- Typical failure mode is short circuit under overvoltage or overcurrent conditions
- Whisker testing per Table 4a and 4c of JEDEC JESD201A, passes Level 1 and Level 2
- IEC 61000-4-2 ESD 30kV (air), 30kV (contact)
- Low dynamic resistance
- Typical reverse leakage current less than 2μA when minimum breakdown voltage >12V
- Breakdown voltage at junction temperature = breakdown voltage at 25°C × (1 + temperature coefficient × (junction temperature − 25)) (typical temperature coefficient 0.1%)
- UL recognized compound, meets V-0 flammability rating
- Halogen-free and RoHS compliant
- Lead-free E3 indicates second-level interconnect lead-free, terminal finish material is tin (Sn) (IPC/JEDEC J-STD-609A.01)
- Recognized by UL 497B as isolating loop circuit protector
Applications
AI Translation
- Telecom applications
- Computer applications
- Industrial applications
- Consumer electronics applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5799 | $ 0.58 |
| 200+ | $ 0.2258 | $ 45.16 |
| 500+ | $ 0.2181 | $ 109.05 |
| 1,000+ | $ 0.2134 | $ 213.40 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | P600 | |
| Clamping Voltage | 126V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 40.5A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 86.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 78V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | P600 | |
| Clamping Voltage | 126V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 40.5A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 86.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 78V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 5KP series is designed to protect sensitive electronic equipment against voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- 5kW peak pulse capability at 10/1000μs waveform, repetition rate (duty cycle) 0.01%
- Glass passivated chip junction in P600 package
- Fast response time: typically less than 1.0ps from 0V to minimum breakdown voltage
- Typical failure mode is short circuit under overvoltage or overcurrent conditions
- Whisker testing per Table 4a and 4c of JEDEC JESD201A, passes Level 1 and Level 2
- IEC 61000-4-2 ESD 30kV (air), 30kV (contact)
- Low dynamic resistance
- Typical reverse leakage current less than 2μA when minimum breakdown voltage >12V
- Breakdown voltage at junction temperature = breakdown voltage at 25°C × (1 + temperature coefficient × (junction temperature − 25)) (typical temperature coefficient 0.1%)
- UL recognized compound, meets V-0 flammability rating
- Halogen-free and RoHS compliant
- Lead-free E3 indicates second-level interconnect lead-free, terminal finish material is tin (Sn) (IPC/JEDEC J-STD-609A.01)
- Recognized by UL 497B as isolating loop circuit protector
Applications
AI Translation
- Telecom applications
- Computer applications
- Industrial applications
- Consumer electronics applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 5KP78CA TB | YFW | R-6 | 65 | $0.6250 $0.7812 | ||
| 5KP75CA TB | YFW | R-6 | 34 | $0.3879 $0.4083 | ||
| 30KP75CA | Liown | P600 | 295 | $3.5056 $3.6901 | ||
| 5KP78CA | Littelfuse | P600 | 0 | $ 0.4632 | ||
| 5KP78CA-HR | Littelfuse | P600 | 0 | $ 5.0925 | ||
| 5KP78CAE3/TR13 | MICROCHIP | P600 | 0 | $ 2.3632 | ||
| 5KP78CA_R2_00001 | PANJIT | P600 | 0 | $ 1.7127 | ||
| 5KP78CA-HRA | Littelfuse | P600 | 0 | $ 4.8461 | ||
| 5KP75CA-B | Littelfuse | P600 | 0 | $ 0.5799 | ||
| 5KP78CA-TP | MCC | R-6 | 0 | $ 1.3228 | ||
| 5KP75CAE3/TR13 | MICROCHIP | P600 | 0 | $ 2.3632 | ||
| 5KP75CA-HR | Littelfuse | P600 | 0 | $ 5.1001 | ||
| 5KP75CA_R2_00001 | PANJIT | P600 | 0 | $ 1.7138 | ||
| 5KP75CA | Littelfuse | P600 | 0 | $ 2.3444 | ||
| 5KP75CA-TP | MCC | R-6 | 0 | $ 1.0022 | ||
| 5KP75CA-HRA | Littelfuse | P600 | 0 | $ 4.7533 | ||
| 5KP78CE3/TR13 | MICROCHIP | P600 | 0 | $ 1.7724 | ||
| 15KPA75CA-HRA | Littelfuse | P600 | 0 | $ 6.2554 | ||
| 15KPA75CA-HR | Littelfuse | P600 | 0 | $ 6.6308 | ||
| 15KPA75CAE3/TR13 | MICROCHIP | P600 | 0 | $ 13.9552 |

