LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MA1.5KE9.1AE3 product image
Images for reference only

MICROCHIP MA1.5KE9.1AE3

Manufacturer
MPN
MA1.5KE9.1AE3
LCSC Part #
C3705955
Packaging
DO-204AR
Customer #
Key Attributes
13.4VC Clamp 112A Ipp TVS DIODE DO-204AR
DatasheetMICROCHIP MA1.5KE9.1AE3
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.0392$ 9.04
200+$ 3.4985$ 699.70
500+$ 3.3751$ 1687.55
1,000+$ 3.3149$ 3314.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
PackagingDO-204AR
Clamping Voltage13.4V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)112A
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of Channels1
Voltage - Breakdown8.65V
typeTVS
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)7.78V

Introduction

AI Translation

The popular Transient Voltage Suppressor series of M1.5KE6.8 – M1.5KE400CA with its various upscreening options offer an extended voltage range and provides a wide variety of commercial, high reliability, RoHS and bidirectional options. All have the same high peak pulse power rating of 1500 W and extremely fast response time. They can protect from secondary effects of lightning per IEC61000-4-5 and the class levels as shown below as well as voltage transients from inductive switching and RFI. Since their response time is virtually instantaneous, they also protect from ESD and EFT per IEC61000-4-2 and IEC61000-4-4.

Features

AI Translation
  • Case 1 Package
  • High reliability devices with fabrication and assembly lot traceability
  • Economical plastic encapsulated TVS series for thru-hole mounting
  • 3σ lot norm screening performed on standby current (ID)
  • 100% surge tested devices suppress transients up to 1500 watts @ 10/1000 µs
  • Enhanced reliability screening available in reference to MIL-PRF-19500
  • Enhanced reliability source controlled devices have wafer fabrication and assembly lot traceability
  • Moisture classification is “Level 1” with no dry pack required per IPC/JEDEC J-STD-020B
  • RoHS compliant versions available

Applications

AI Translation
  • High-reliability devices
  • Protection from switching and RFI induced transients
  • Compliant to IEC 61000-4-2 and IEC 61000-4-4 for ESD and EFT protection respectively
  • Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance: Class 1: M1.5KE6.8A to M1.5KE200CA; Class 2: M1.5KE6.8A to M.5KE180CA; Class 3: M1.5KE6.8A to M1.5KE91CA; Class 4: M1.5KE6.8A to M1.5KE43CA
  • Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1: M1.5KE6.8A to M1.5KE110CA; Class 2: M1.5KE6.8A to M1.5KE56CA; Class 3: M1.5KE6.8A to M1.5KE27CA; Class 4: M1.5KE6.8A to M1.5KE13CA
  • Secondary lightning protection per IEC61000-4-5 with 2 ohms source impedance: Class 2: M1.5KE6.8A to M1.5KE24CA; Class 3: M1.5KE6.8A to M1.5KE12CA

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MA1.5KE9.1AMICROCHIPDO-204AR0$ 10.5771
M5KP7.5AE3MICROCHIPDO-204AR0$ 8.4895
MA5KP7.5AE3MICROCHIPDO-204AR0$ 18.9369
M5KP7.5AMICROCHIPDO-204AR0$ 8.4895
MX5KP7.5AE3MICROCHIPDO-204AR0$ 40.6172
MX5KP7.5AMICROCHIPDO-204AR0$ 40.6172
MA1.5KE8.2AMICROCHIPDO-204AR0$ 9.0392
MA1.5KE8.2AE3MICROCHIPDO-204AR0$ 10.5771
MA1.5KE10AMICROCHIPDO-204AR0$ 10.5771
MA1.5KE10AE3MICROCHIPDO-204AR0$ 10.5771