Littelfuse TPSMB28CA-VR
| Manufacturer | |
| MPN | TPSMB28CA-VR |
| LCSC Part # | C3705942 |
| Packaging | DO-214AA(SMBJ) |
| Customer # | |
| Key Attributes | 45.4VC Clamp 13.3A Ipp TVS DIODE DO-214AA(SMBJ) |
| Datasheet | Littelfuse TPSMB28CA-VR |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AA(SMBJ) | |
| Clamping Voltage | 45.4V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 13.3A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 31.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 28V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AA(SMBJ) | |
| Clamping Voltage | 45.4V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 13.3A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 31.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 28V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TPSMB-VR series is specifically designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- High-reliability applications, AEC Q101 automotive-grade qualified
- Surface mount component for minimal board space
- Low-profile package
- Typical failure mode is short circuit under overvoltage or overcurrent conditions
- Whisker testing per JEDEC JESD201A Tables 4a and 4c
- 30kV (air) and 30kV (contact) ESD protection on data lines per IEC 61000-4-2
- EFT protection on data lines per IEC 61000-4-4
- Glass passivated chip junction
- 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle) 0.01%
- Fast response time: typically less than 1.0ns from 0V to minimum breakdown voltage VBR
- Excellent clamping capability
- Low incremental surge resistance
- Typical reverse leakage current IR ≤ 1μA when VR > 10V
- High-temperature soldering guaranteed: terminals at 260°C for 10 seconds
- UL recognized compound, V-0 flammability rating
- MSL Level 1 per J-STD-020, high-temperature soldering guaranteed
- Matte tin lead-free finish
- Halogen-free and RoHS compliant
- Lead-free E3 designation indicates second-level interconnect lead-free, terminal finish material tin (Sn) (IPC/JEDEC J-STD-609A.01)
- UL 497B recognized as isolated loop circuit protector
Applications
AI Translation
- I/O interface protection
- VCC bus protection
- Protection of other vulnerable circuits in automotive applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AA(SMBJ) | |
| Clamping Voltage | 45.4V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 13.3A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 31.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 28V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AA(SMBJ) | |
| Clamping Voltage | 45.4V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Current (Ipp) | 13.3A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 31.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 28V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The TPSMB-VR series is specifically designed to protect sensitive electronic equipment from voltage transients caused by lightning strikes and other transient voltage events.
Features
AI Translation
- High-reliability applications, AEC Q101 automotive-grade qualified
- Surface mount component for minimal board space
- Low-profile package
- Typical failure mode is short circuit under overvoltage or overcurrent conditions
- Whisker testing per JEDEC JESD201A Tables 4a and 4c
- 30kV (air) and 30kV (contact) ESD protection on data lines per IEC 61000-4-2
- EFT protection on data lines per IEC 61000-4-4
- Glass passivated chip junction
- 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle) 0.01%
- Fast response time: typically less than 1.0ns from 0V to minimum breakdown voltage VBR
- Excellent clamping capability
- Low incremental surge resistance
- Typical reverse leakage current IR ≤ 1μA when VR > 10V
- High-temperature soldering guaranteed: terminals at 260°C for 10 seconds
- UL recognized compound, V-0 flammability rating
- MSL Level 1 per J-STD-020, high-temperature soldering guaranteed
- Matte tin lead-free finish
- Halogen-free and RoHS compliant
- Lead-free E3 designation indicates second-level interconnect lead-free, terminal finish material tin (Sn) (IPC/JEDEC J-STD-609A.01)
- UL 497B recognized as isolated loop circuit protector
Applications
AI Translation
- I/O interface protection
- VCC bus protection
- Protection of other vulnerable circuits in automotive applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



