DIOTEC P4SMAJ58A
| Manufacturer | |
| MPN | P4SMAJ58A |
| LCSC Part # | C3705909 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | 93.6VC Clamp 4.3A Ipp TVS DIODE SMA(DO-214AC) |
| Datasheet | DIOTEC P4SMAJ58A |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 93.6V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.3A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 64.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 58V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 93.6V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.3A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 64.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 58V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Uni- and Bidirectional versions
- Peak pulse power of 400 W (10/1000 us waveform)
- Very fast response time
- Further available: P4SMA220...550CA having VBR = 220...550V
- Compliant to RoHS (exemp.7a), REACH, Conflict Minerals
Applications
AI Translation
- Over-voltage protection
- SsD protection
- Free-wheeling diodes
- Commercial / industrial grade
- Suffix - Q: AEC-Q101 compliant
- Suffix - AQ: AEC-Q101 qualified
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 93.6V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.3A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 64.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 58V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIOTEC | |
| Packaging | SMA(DO-214AC) | |
| Clamping Voltage | 93.6V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Current (Ipp) | 4.3A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 64.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 58V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Uni- and Bidirectional versions
- Peak pulse power of 400 W (10/1000 us waveform)
- Very fast response time
- Further available: P4SMA220...550CA having VBR = 220...550V
- Compliant to RoHS (exemp.7a), REACH, Conflict Minerals
Applications
AI Translation
- Over-voltage protection
- SsD protection
- Free-wheeling diodes
- Commercial / industrial grade
- Suffix - Q: AEC-Q101 compliant
- Suffix - AQ: AEC-Q101 qualified
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

