Meritek SMBJ11
| Manufacturer | |
| MPN | SMBJ11 |
| LCSC Part # | C3705824 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | 20.1VC Clamp 29.85A Ipp TVS DIODE DO-214AA(SMB) |
| Datasheet | Meritek SMBJ11 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Meritek | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 20.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 29.85A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 11V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Meritek | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 20.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 29.85A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 11V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Breakdown Voltage from 5.0 to 440V
- 600W peak pulse power capability with a 10/1000μs waveform
- repetitive rate (duty cycle): 0.01%
- Glass passivated chip
- Excellent clamping capability, fast response time
- Low incremental surge resistance, Low profile package
- Terminal: Solderable per MIL-STD-750, Method 2026
- Epoxy: UL 94V-0 rate flame retardant
- UL/cUL safety approved: certification No: E223045
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.097 | $ 0.10 |
| 200+ | $ 0.0376 | $ 7.52 |
| 500+ | $ 0.0363 | $ 18.15 |
| 1,000+ | $ 0.0356 | $ 35.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Meritek | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 20.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 29.85A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 11V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Meritek | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 20.1V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 29.85A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 12.2V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 11V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Breakdown Voltage from 5.0 to 440V
- 600W peak pulse power capability with a 10/1000μs waveform
- repetitive rate (duty cycle): 0.01%
- Glass passivated chip
- Excellent clamping capability, fast response time
- Low incremental surge resistance, Low profile package
- Terminal: Solderable per MIL-STD-750, Method 2026
- Epoxy: UL 94V-0 rate flame retardant
- UL/cUL safety approved: certification No: E223045
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMBJ11A | R+O | SMB | 2,670 | $ 0.0488 | ||
| SMBJ11A | AnBon | SMB(DO-214AA) | 3,010 | $0.0612 $0.0644 | ||
| SMBJ11A | Liown | SMB(DO-214AA) | 2,740 | $0.0281 $0.0467 | ||
| SMBJ11A | GOODWORK | DO-214AA(SMB) | 1,270 | $0.0303 $0.0356 | ||
| SMBJ11A | BOURNS | SMB(DO-214AA) | 40 | $ 0.2813 | ||
| P6SMBJ11 | DIOTEC | DO-214AA(SMB) | 0 | $ 0.0544 | ||
| SMBJ11E3/TR13 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 0.3105 | ||
| SMBJ11A | Meritek | DO-214AA(SMB) | 0 | $ 0.0973 | ||
| SMBJ11A | LGE | SMB(DO-214AA) | 0 | $ 0.0339 | ||
| SMBJE11AH | EATON | DO-214AA(SMBJ) | 0 | $ 0.1262 | ||
| SMBJ11A | EIC | SMB(DO-214AA) | 0 | $ 0.1412 | ||
| SMBJ11A-M3/5B | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.1913 | ||
| SMBJ11A-AT/TR7 | Brightking | SMB(DO-214AA) | 0 | $ 0.1437 | ||
| AUSMBJ11A-HF | Comchip | DO-214AA(SMB) | 0 | $ 0.3487 | ||
| P6SMBJ11A_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.1123 | ||
| P6SMBJ11AS_R1_00001 | PANJIT | SMB(DO-214AA) | 0 | $ 0.2094 | ||
| SMBJ11A | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2299 | ||
| P6SMBJ11A | DIOTEC | DO-214AA(SMB) | 0 | $ 0.0544 | ||
| SMBJ11A-HRA | Littelfuse | DO-214AA(SMBJ) | 0 | $ 7.837 | ||
| SMBJ11AE3/TR13 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 0.3105 |

